Part Details for 51145-1046J by Amphenol FCi
Overview of 51145-1046J by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for 51145-1046J
51145-1046J CAD Models
51145-1046J Part Data Attributes
|
51145-1046J
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
51145-1046J
Amphenol FCi
Board Connector, 184 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 184 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 51145-1046J
This table gives cross-reference parts and alternative options found for 51145-1046J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51145-1046J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOLC-146-02-SM-Q | Board Connector, 184 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 51145-1046J vs MOLC-146-02-SM-Q |
50009-1046LLF | Board Connector, 184 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 51145-1046J vs 50009-1046LLF |
51145-1046J | Board Connector, 184 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 51145-1046J vs 51145-1046J |
60001-A046J | Board Connector, 184 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 51145-1046J vs 60001-A046J |
MOLC-146-02-S-Q-LC-TR | Board Connector, 184 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 51145-1046J vs MOLC-146-02-S-Q-LC-TR |
50016-146J | Board Connector, 184 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 51145-1046J vs 50016-146J |
DB4-184P-(700) | Board Connector, 184 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | Amphenol Corporation | 51145-1046J vs DB4-184P-(700) |
60001-A046A | Board Connector, 184 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 51145-1046J vs 60001-A046A |
50763-C046D | Board Connector, 184 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 51145-1046J vs 50763-C046D |
50009-1046A | Board Connector, 184 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 51145-1046J vs 50009-1046A |