-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIAC, 36V V(BO) Max, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-DB3CT-ND
|
DigiKey | DIAC DO-35 28V 36V Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8596 In Stock |
|
$0.0133 / $0.1400 | Buy Now |
DISTI #
637-DB3
|
Mouser Electronics | Diacs Diac, DO-35, 28V...36V, 2A RoHS: Compliant | 16738 |
|
$0.0200 / $0.1200 | Buy Now |
DISTI #
E02:0323_06675118
|
Arrow Electronics | DIAC 36V 0.2mA 2-Pin DO-35 Ammo Min Qty: 10000 Package Multiple: 5000 Lead time: 5 Weeks Date Code: 2229 | Europe - 10000 |
|
$0.0122 / $0.0184 | Buy Now |
|
Onlinecomponents.com | Diac - DO-35 - 28V...36V - 2A RoHS: Compliant |
18900 In Stock 70000 Factory Stock |
|
$0.0111 / $0.0142 | Buy Now |
DISTI #
78440846
|
Verical | DIAC 36V 0.2mA 2-Pin DO-35 Ammo Min Qty: 4000 Package Multiple: 25 | Americas - 15850 |
|
$0.0208 | Buy Now |
DISTI #
61880076
|
Verical | DIAC 36V 0.2mA 2-Pin DO-35 Ammo Min Qty: 10000 Package Multiple: 10000 Date Code: 2201 | Americas - 10000 |
|
$0.0197 | Buy Now |
DISTI #
78436486
|
Verical | DIAC 36V 0.2mA 2-Pin DO-35 Ammo Min Qty: 5000 Package Multiple: 5000 Date Code: 2229 | Americas - 10000 |
|
$0.0122 / $0.0184 | Buy Now |
DISTI #
33361789
|
Verical | DIAC 36V 0.2mA 2-Pin DO-35 Ammo Min Qty: 8000 Package Multiple: 8000 | Americas - 8000 |
|
$0.0200 | Buy Now |
DISTI #
DB3-DIO
|
TME | Diac, 2A, DO35, 28÷36V, THT, Ammo Pack Min Qty: 25 | 15825 |
|
$0.0136 / $0.0349 | Buy Now |
|
Master Electronics | Diac - DO-35 - 28V...36V - 2A RoHS: Compliant |
18900 In Stock 70000 Factory Stock |
|
$0.0111 / $0.0142 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DB3
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
DB3
Diotec Semiconductor AG
DIAC, 36V V(BO) Max, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-35 | |
Package Description | ROHS COMPLIANT, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | Diotec | |
Breakover Voltage-Max | 36 V | |
Breakover Voltage-Min | 28 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Trigger Device Type | DIAC |
This table gives cross-reference parts and alternative options found for DB3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT-32TR-RECU | DIAC, 36V V(BO) Max, DO-35 | Central Semiconductor Corp | DB3 vs CT-32TR-RECU |
HT-5762 | DIAC, 40V V(BO) Max, DO-35, ROHS COMPLIANT PACKAGE-2 | Littelfuse Inc | DB3 vs HT-5762 |
HT-5761A | DIAC, 34V V(BO) Max, DO-35, DO-35, 2 PIN | Littelfuse Inc | DB3 vs HT-5761A |
LLDB3-TP | DIAC, 36V V(BO) Max, MINIMELF-2 | Micro Commercial Components | DB3 vs LLDB3-TP |
FV-1043/DB3 | DIAC, 36V V(BO) Max, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | DB3 vs FV-1043/DB3 |
CT-32BK | DIAC, 36V V(BO) Max, DO-35 | Central Semiconductor Corp | DB3 vs CT-32BK |
HT-5761 | DIAC, 36V V(BO) Max, DO-35, DO-35, 2 PIN | Littelfuse Inc | DB3 vs HT-5761 |
BR100/03LLD | DIAC, 36 V, DIAC, GLASS PACKAGE-2 | NXP Semiconductors | DB3 vs BR100/03LLD |
DB3S-2 | DIAC, 36V V(BO) Max, DO-213AA, ROHS COMPLIANT, LL-34, 2 PIN | Rectron Semiconductor | DB3 vs DB3S-2 |
DB3A-TP | DIAC, 36V V(BO) Max, ROHS COMPLIANT, HERMETIC SEALED, A-405, 2 PIN | Micro Commercial Components | DB3 vs DB3A-TP |