Part Details for DB2GC1AA by The Cherry Corporation
Overview of DB2GC1AA by The Cherry Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DB2GC1AA
DB2GC1AA CAD Models
DB2GC1AA Part Data Attributes
|
DB2GC1AA
The Cherry Corporation
Buy Now
Datasheet
|
Compare Parts:
DB2GC1AA
The Cherry Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 1.6mm, Solder Terminal, Spherical Head Type Actuator, Through Hole-straight,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THE CHERRY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 1.6 mm | |
Actuator Type | SPHERICAL HEAD TYPE | |
Additional Feature | ELECTRICAL LIFE AND ELECTRICAL RATING FOR EN ALSO AVAILABLE | |
Body Breadth | 6.5 mm | |
Body Height | 9.65 mm | |
Body Length or Diameter | 20 mm | |
Contact (AC) Max Rating R Load | 10.1A@250VAC | |
Contact Current(AC)-Max | 10.1 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 6000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 2.45 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 1 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |
Alternate Parts for DB2GC1AA
This table gives cross-reference parts and alternative options found for DB2GC1AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB2GC1AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DB2GD2AA | Snap Acting/Limit Switch, SPDT, Momentary, 1.6mm, Solder Terminal, Spherical Head Type Actuator, Through Hole-right Angle, | The Cherry Corporation | DB2GC1AA vs DB2GD2AA |
DB2CD1AA | Snap Acting/Limit Switch, SPDT, Momentary, 1.6mm, Solder Terminal, Spherical Head Type Actuator, Through Hole-straight, | The Cherry Corporation | DB2GC1AA vs DB2CD1AA |
DB2GD1AA | Snap Acting/Limit Switch, SPDT, Momentary, 1.6mm, Solder Terminal, Spherical Head Type Actuator, Through Hole-straight, | The Cherry Corporation | DB2GC1AA vs DB2GD1AA |
DB2GA1AA | Snap Acting/Limit Switch, SPDT, Momentary, 1.6mm, Solder Terminal, Spherical Head Type Actuator, Panel Mount, | The Cherry Corporation | DB2GC1AA vs DB2GA1AA |
DB2CD4AA | Snap Acting/Limit Switch, SPDT, Momentary, 1.6mm, Solder Terminal, Spherical Head Type Actuator, Through Hole-right Angle, | The Cherry Corporation | DB2GC1AA vs DB2CD4AA |
DB2GB1AA | Snap Acting/Limit Switch, SPDT, Momentary, 1.6mm, Quick Connect Terminal, Spherical Head Type Actuator, Panel Mount, | The Cherry Corporation | DB2GC1AA vs DB2GB1AA |
DB2GD4AA | Snap Acting/Limit Switch, SPDT, Momentary, 1.6mm, Solder Terminal, Spherical Head Type Actuator, Through Hole-right Angle, | The Cherry Corporation | DB2GC1AA vs DB2GD4AA |
DB2CD5AA | Snap Acting/Limit Switch, SPDT, Momentary, 1.6mm, Solder Terminal, Spherical Head Type Actuator, Through Hole-right Angle, | The Cherry Corporation | DB2GC1AA vs DB2CD5AA |
DB2CD2AA | Snap Acting/Limit Switch, SPDT, Momentary, 1.6mm, Solder Terminal, Spherical Head Type Actuator, Through Hole-right Angle, | The Cherry Corporation | DB2GC1AA vs DB2CD2AA |