Part Details for DB1ED3VB by The Cherry Corporation
Overview of DB1ED3VB by The Cherry Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DB1ED3VB
DB1ED3VB CAD Models
DB1ED3VB Part Data Attributes
|
DB1ED3VB
The Cherry Corporation
Buy Now
Datasheet
|
Compare Parts:
DB1ED3VB
The Cherry Corporation
Snap Acting/Limit Switch, SPST, Off-(on), Momentary, 6.5mm, 5 PCB Hole Cnt, Solder Terminal, Auxiliary Type Actuator, Through Hole-right Angle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THE CHERRY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Length | 0.22 inch | |
Actuator Material | PLASTIC | |
Actuator Travel | 6.5 mm | |
Actuator Type | AUXILIARY TYPE | |
Additional Feature | ELECTRICAL LIFE AND ELECTRICAL RATING FOR EN ALSO AVAILABLE | |
Body Breadth | 9.65 mm | |
Body Height | 6.5 mm | |
Body Length or Diameter | 20 mm | |
Center Contact Plating | SILVER OVER NICKEL | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Function | OFF-(ON) | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 6000 Cycle(s) | |
End Contact Plating | SILVER OVER NICKEL | |
Housing Material | POLYESTER | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 0.54 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 5 | |
Pre-Travel-Max | 4.5 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.138 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for DB1ED3VB
This table gives cross-reference parts and alternative options found for DB1ED3VB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB1ED3VB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DB1EA1RC | Snap Acting/Limit Switch, SPST, Momentary, 6.5mm, Solder Terminal, Auxiliary Type Actuator, Panel Mount, | The Cherry Corporation | DB1ED3VB vs DB1EA1RC |
DB1FB1SC | Snap Acting/Limit Switch, SPST, Momentary, 6.5mm, Quick Connect Terminal, Auxiliary Type Actuator, Panel Mount, | The Cherry Corporation | DB1ED3VB vs DB1FB1SC |
DB6FD3SC | Snap Acting/Limit Switch, SPST, Momentary, 6.5mm, Solder Terminal, Auxiliary Type Actuator, Through Hole-right Angle, | The Cherry Corporation | DB1ED3VB vs DB6FD3SC |
DB6FD3ZB | Snap Acting/Limit Switch, SPST, Momentary, 6mm, Solder Terminal, Auxiliary Type Actuator, Through Hole-right Angle, | The Cherry Corporation | DB1ED3VB vs DB6FD3ZB |
DB6ED3VB | Snap Acting/Limit Switch, SPST, Momentary, 6.5mm, Solder Terminal, Auxiliary Type Actuator, Through Hole-right Angle, | The Cherry Corporation | DB1ED3VB vs DB6ED3VB |
DB1ED1VB | Snap Acting/Limit Switch, SPST, Off-(on), Momentary, 6.5mm, 3 PCB Hole Cnt, Solder Terminal, Auxiliary Type Actuator, Through Hole-straight, | The Cherry Corporation | DB1ED3VB vs DB1ED1VB |
DB1FD4ZB | Snap Acting/Limit Switch, SPST, On-(off), Momentary, 6mm, 3 PCB Hole Cnt, Solder Terminal, Auxiliary Type Actuator, Through Hole-right Angle, | The Cherry Corporation | DB1ED3VB vs DB1FD4ZB |
DB6FA1ZB | Snap Acting/Limit Switch, SPST, Momentary, 6mm, Solder Terminal, Auxiliary Type Actuator, Panel Mount, | The Cherry Corporation | DB1ED3VB vs DB6FA1ZB |
DB6ED5ZB | Snap Acting/Limit Switch, SPST, Momentary, 6mm, Solder Terminal, Auxiliary Type Actuator, Through Hole-right Angle, | The Cherry Corporation | DB1ED3VB vs DB6ED5ZB |
DB6ED1SC | Snap Acting/Limit Switch, SPST, Momentary, 6.5mm, Solder Terminal, Auxiliary Type Actuator, Through Hole-straight, | The Cherry Corporation | DB1ED3VB vs DB6ED1SC |