There are no models available for this part yet.
Overview of DB104 by Uniohm Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9DB104BFLF | Renesas Electronics Corporation | 4-output Differential Buffer for PCI-Express | |
9DB104BFLFT | Renesas Electronics Corporation | 4-output Differential Buffer for PCI-Express | |
9DB104BGLFT | Renesas Electronics Corporation | 4-output Differential Buffer for PCI-Express |
CAD Models for DB104 by Uniohm Corp
Part Data Attributes for DB104 by Uniohm Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
UNIOHM CORP
|
Package Description
|
PLASTIC, DB-1, 4 PIN
|
Pin Count
|
4
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Breakdown Voltage-Min
|
400 V
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
JESD-30 Code
|
R-PDIP-T4
|
Non-rep Pk Forward Current-Max
|
50 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Rep Pk Reverse Voltage-Max
|
400 V
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for DB104
This table gives cross-reference parts and alternative options found for DB104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DB104 | Bridge Rectifier Diode, 1A, 400V V(RRM) | Goodwork Semiconductor Co Ltd | DB104 vs DB104 |
DF04M | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon | Fuji Electric Co Ltd | DB104 vs DF04M |
DF04 | Bridge Rectifier Diode | WEITRON INTERNATIONAL CO., LTD. | DB104 vs DF04 |
DB104 | Bridge Rectifier Diode, 1A, 400V V(RRM) | Formosa Microsemi Co Ltd | DB104 vs DB104 |
DF04M-T-F | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-M, 4 PIN | Diodes Incorporated | DB104 vs DF04M-T-F |
DF04M | Bridge Rectifier Diode, 1 Phase, 1A, Silicon | International Semiconductor Inc | DB104 vs DF04M |
DB104 | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, PLASTIC, DIP-4 | Lite-On Semiconductor Corporation | DB104 vs DB104 |
DB1D | 1A, 400V, SILICON, BRIDGE RECTIFIER DIODE | Intersil Corporation | DB104 vs DB1D |
DF04MTR16 | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon | International Rectifier | DB104 vs DF04MTR16 |
DF04M | 1.5A Bridge Rectifier, 5000-TUBE | onsemi | DB104 vs DF04M |
Related Parts for DB104
-
DF04MRectifier Diodes
-
DDZ9684-7Zener Diodes
-
C412C104K5R5TA7200Fixed Capacitors
-
IRF9530Power Field-Effect Transistors
-
ATTINY2313-20PUMicrocontrollers
-
RC0201JR-070RPFixed Resistors
-
IRFD110PBFSmall Signal Field-Effect Transistors
-
DDTC114EE-7Small Signal Bipolar Transistors
-
FH12-10S-0.5SVA(54)Headers and Edge Type Connectors