There are no models available for this part yet.
Overview of DB103S by HY Electronic Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for DB103S by HY Electronic Corp
Part Data Attributes for DB103S by HY Electronic Corp
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
HY ELECTRONIC CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Breakdown Voltage-Min
|
200 V
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
JESD-30 Code
|
R-PDSO-G4
|
Non-rep Pk Forward Current-Max
|
30 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Rep Pk Reverse Voltage-Max
|
200 V
|
Reverse Current-Max
|
10 µA
|
Reverse Test Voltage
|
200 V
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for DB103S
This table gives cross-reference parts and alternative options found for DB103S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB103S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DB103S | Bridge Rectifier Diode, | Formosa Microsemi Co Ltd | DB103S vs DB103S |
DF02S-GT3 | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, GREEN, PLASTIC, DF-S, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | DB103S vs DF02S-GT3 |
DF02S | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, PLASTIC, DFS, 4 PIN | Formosa Microsemi Co Ltd | DB103S vs DF02S |
DB103-S | Bridge Rectifier Diode, | Surge Components Inc | DB103S vs DB103-S |
DB103S | Bridge Rectifier Diode, | Rugao Dachang Electronics Co Ltd | DB103S vs DB103S |
DF02S | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, PLASTIC, DF-S, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | DB103S vs DF02S |
DF02S | Bridge Rectifier Diode, 1A, 200V V(RRM), | JGD Semiconductors Co Ltd | DB103S vs DF02S |
DF02S | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, PLASTIC, DFS, 4 PIN | HY Electronic Corp | DB103S vs DF02S |
Related Parts for DB103S
-
DB103S-GRectifier Diodes
-
MMSZ5233BT1GZener Diodes
-
SMAJ28CATransient Suppressors
-
TPS5420DRSwitching Regulator or Controllers
-
MMBT3904LT1GSmall Signal Bipolar Transistors
-
09031962951Headers and Edge Type Connectors
-
LM317MDCYRLinear Regulator ICs
-
ADA4610-2BRZOperational Amplifiers
-
MIC5891YWMPeripheral Drivers