There are no models available for this part yet.
Overview of DF02S by Sangdest Microelectronics (Nanjing) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for DF02S by Sangdest Microelectronics (Nanjing) Co Ltd
Part Data Attributes for DF02S by Sangdest Microelectronics (Nanjing) Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SANGDEST MICROELECTRONICS (NANJING) CO LTD
|
Package Description
|
PLASTIC, DF-S, 4 PIN
|
Reach Compliance Code
|
compliant
|
Breakdown Voltage-Min
|
200 V
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
JESD-30 Code
|
R-PDSO-G4
|
Non-rep Pk Forward Current-Max
|
30 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
200 V
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for DF02S
This table gives cross-reference parts and alternative options found for DF02S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF02S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF02S-T3 | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, PLASTIC, DF-S, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | DF02S vs DF02S-T3 |
DB103S | Bridge Rectifier Diode, 1A, 200V V(RRM), | Kuwait Semiconductor Co Ltd | DF02S vs DB103S |
DF02S | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, MINIATURE, PLASTIC, DFS, 4 PIN | Suzhou Good-Ark Electronics Co Ltd | DF02S vs DF02S |
DB103S | Bridge Rectifier Diode, | Formosa Microsemi Co Ltd | DF02S vs DB103S |
DF02S | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, PLASTIC, DFS, 4 PIN | HY Electronic Corp | DF02S vs DF02S |
SDB103-BP | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SDB-1, 4 PIN | Micro Commercial Components | DF02S vs SDB103-BP |
DB103S | Bridge Rectifier Diode, | Rugao Dachang Electronics Co Ltd | DF02S vs DB103S |
DF02S | Bridge Rectifier Diode, 1A, 200V V(RRM), | Jinan Gude Electronic Device Co Ltd | DF02S vs DF02S |
DB103S | Bridge Rectifier Diode, | HY Electronic Corp | DF02S vs DB103S |
DF02S-GT3 | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, GREEN, PLASTIC, DF-S, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | DF02S vs DF02S-GT3 |
Related Parts for DF02S
-
DF04SRectifier Diodes
-
DDZ19-7Zener Diodes
-
GMK325BJ475MN-TFixed Capacitors
-
1.5KE33CATransient Suppressors
-
ECH8693R-TL-WPower Field-Effect Transistors
-
DF61543L40FPVMicrocontrollers
-
WR04X331JTRFixed Resistors
-
LMR23610ADDASwitching Regulator or Controllers
-
DMP2004K-7Small Signal Field-Effect Transistors