Part Details for DANGL15P-P1-408 by ITT Interconnect Solutions
Overview of DANGL15P-P1-408 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DANGL15P-P1-408
DANGL15P-P1-408 CAD Models
DANGL15P-P1-408 Part Data Attributes
|
DANGL15P-P1-408
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DANGL15P-P1-408
ITT Interconnect Solutions
D Subminiature Connector, 15 Contact(s), Male, Press Fit Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL PALLADIUM | |
Contact Finish Termination | GOLD OVER NICKEL PALLADIUM | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DANGL15P-P1-408
This table gives cross-reference parts and alternative options found for DANGL15P-P1-408. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DANGL15P-P1-408, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DANGL15S-P1-408 | D Subminiature Connector, 15 Contact(s), Female, Press Fit Terminal, Receptacle, | ITT Interconnect Solutions | DANGL15P-P1-408 vs DANGL15S-P1-408 |
DANG-L-15S-P1 | 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, PRESS FIT, RECEPTACLE | ITT Interconnect Solutions | DANGL15P-P1-408 vs DANG-L-15S-P1 |