DANGL15P-P1-408 vs DANG-L-15S-P1 feature comparison

DANGL15P-P1-408 ITT Interconnect Solutions

Buy Now Datasheet

DANG-L-15S-P1 ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code compliant unknown
Body/Shell Style PLUG RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD OVER NICKEL PALLADIUM GOLD FLASH
Contact Finish Termination GOLD OVER NICKEL PALLADIUM NOT SPECIFIED
Contact Gender MALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material PLASTIC PLASTIC
JESD-609 Code e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD AND PANEL BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish TIN TIN
Shell Material STEEL STEEL
Shell Size 2/A 2/A
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 15 15
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 4
Rohs Code Yes
Contact Material COPPER ALLOY
Manufacturer Series DANG

Compare DANGL15P-P1-408 with alternatives

Compare DANG-L-15S-P1 with alternatives