DAMY-13W6SM
Cinch Connectivity Solutions
Description: D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket,

Overview of DAMY-13W6SM by Cinch Connectivity Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for DAMY-13W6SM by Cinch Connectivity Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DAMY-13W6SM by Cinch Connectivity Solutions

DAMY-13W6SM
Cinch Connectivity Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code
compliant
Body/Shell Style
SOCKET
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD (30)
Contact Finish Termination
GOLD (30)
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED DIALLYL PHTHALATE
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Mounting Type
BOARD AND PANEL
Shell Finish
ZINC
Shell Material
STEEL
Shell Size
4/C
Termination Type
SOLDER
Total Number of Contacts
13
UL Flammability Code
94V-0
Want to compare parts?
  1. DAMY-13W6SM
    Cinch Connectivity Solutions
    D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket,
    VS

Alternate Parts for DAMY-13W6SM

This table gives cross-reference parts and alternative options found for DAMY-13W6SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAMY-13W6SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DCMQ-13C6S-OL4-A190-A197 D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, ITT Interconnect Solutions DAMY-13W6SM vs DCMQ-13C6S-OL4-A190-A197
DAMY-13W6SXT D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, Cinch Connectivity Solutions DAMY-13W6SM vs DAMY-13W6SXT
DAMY-13W6SMT D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, Cinch Connectivity Solutions DAMY-13W6SM vs DAMY-13W6SMT
L177TWC13W6SHP3SV3RRM6 D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT Amphenol Corporation DAMY-13W6SM vs L177TWC13W6SHP3SV3RRM6
DCME13W6SNMBXFR163 D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Receptacle, ITT Interconnect Solutions DAMY-13W6SM vs DCME13W6SNMBXFR163
DCM-13P6S-1A9N-A191-A197-146 D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, ITT Interconnect Solutions DAMY-13W6SM vs DCM-13P6S-1A9N-A191-A197-146
DCME13W6SNMBFR163 D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Receptacle, ITT Interconnect Solutions DAMY-13W6SM vs DCME13W6SNMBFR163
DDME-13W6S D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, Cinch Connectivity Solutions DAMY-13W6SM vs DDME-13W6S
L177TWC13W6SP2SYRM53 D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT Amphenol Corporation DAMY-13W6SM vs L177TWC13W6SP2SYRM53
L177TWC13W6SEP3SV3RRM6 D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT Amphenol Corporation DAMY-13W6SM vs L177TWC13W6SEP3SV3RRM6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DAMY-13W6SM by Cinch Connectivity Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DAMY-13W6SM by Cinch Connectivity Solutions

  • Please alert me when DAMY-13W6SM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DAMY-13W6SM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DAMY-13W6SM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DAMY-13W6SM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DAMY-13W6SM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DAMY-13W6SM by Cinch Connectivity Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: