DAMA15SNMB-K52
ITT Interconnect Solutions
Description: D Subminiature Connector, 15 Contact(s), Female, 0.108 inch Pitch, Crimp Terminal, Hole .112-.124, Receptacle,

Overview of DAMA15SNMB-K52 by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Entertainment and Gaming Automotive

CAD Models for DAMA15SNMB-K52 by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DAMA15SNMB-K52 by ITT Interconnect Solutions

DAMA15SNMB-K52
ITT Interconnect Solutions
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
COMPATIBLE CONTACTS: 3305291000; 3305291001; 3305291004
Body Breadth
0.494 inch
Body Depth
0.186 inch
Body Length
1.541 inch
Body/Shell Style
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Pattern
STAGGERED
Contact Resistance
55 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1500VAC V
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
GREEN
Insulator Material
PCT-POLYESTER/POLYETHYLENE
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.108 inch
Mating Contact Row Spacing
0.112 inch
Mixed Contacts
NO
Mounting Option 1
HOLE .112-.124
Mounting Type
CABLE AND PANEL
Number of Rows Loaded
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Rated Current (Signal)
5 A
Shell Finish
CHROMATE
Shell Material
STEEL
Shell Size
2/A
Termination Type
CRIMP
Total Number of Contacts
15
Wire Size-Max
18 AWG
Wire Size-Min
30 AWG
Want to compare parts?
  1. DAMA15SNMB-K52
    ITT Interconnect Solutions
    D Subminiature Connector, 15 Contact(s), Female, 0.108 inch Pitch, Crimp Terminal, Hole .112-.124, Receptacle,
    VS

Alternate Parts for DAMA15SNMB-K52

This table gives cross-reference parts and alternative options found for DAMA15SNMB-K52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAMA15SNMB-K52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DBM-17W2P-NMBK52 D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, Hole .112-.124, Receptacle, ITT Interconnect Solutions DAMA15SNMB-K52 vs DBM-17W2P-NMBK52
DBM13W3P-NMB-K52 D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Hole .112-.124, Receptacle ITT Interconnect Solutions DAMA15SNMB-K52 vs DBM13W3P-NMB-K52
DAMY7W2SNMBK52 7 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE ITT Interconnect Solutions DAMA15SNMB-K52 vs DAMY7W2SNMBK52
DAMY3W3PNMBK52 3 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG ITT Interconnect Solutions DAMA15SNMB-K52 vs DAMY3W3PNMBK52
DAMY11W1PNMBK52 11 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG ITT Interconnect Solutions DAMA15SNMB-K52 vs DAMY11W1PNMBK52
DBM13W3SNMBK52 13 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE ITT Interconnect Solutions DAMA15SNMB-K52 vs DBM13W3SNMBK52
DBM13W3PNMBK52 13 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG ITT Interconnect Solutions DAMA15SNMB-K52 vs DBM13W3PNMBK52
DB-A FEMALE, D SUBMINIATURE CONNECTOR, SOLDER ITT Interconnect Solutions DAMA15SNMB-K52 vs DB-A
DBM17W2P-NMB-K52 D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, Hole .112-.124, Receptacle, ITT Interconnect Solutions DAMA15SNMB-K52 vs DBM17W2P-NMB-K52
DBM-13W3S-NMBK52 D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Hole .112-.124, Receptacle, ITT Interconnect Solutions DAMA15SNMB-K52 vs DBM-13W3S-NMBK52

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DAMA15SNMB-K52 by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DAMA15SNMB-K52 by ITT Interconnect Solutions

  • Please alert me when DAMA15SNMB-K52 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DAMA15SNMB-K52 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DAMA15SNMB-K52 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DAMA15SNMB-K52 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DAMA15SNMB-K52.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DAMA15SNMB-K52 by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: