Part Details for DAM3W3SNMBNFR163 by ITT Interconnect Solutions
Overview of DAM3W3SNMBNFR163 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DAM3W3SNMBNFR163
DAM3W3SNMBNFR163 CAD Models
DAM3W3SNMBNFR163 Part Data Attributes
|
DAM3W3SNMBNFR163
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAM3W3SNMBNFR163
ITT Interconnect Solutions
D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAM3W3SNMBNFR163
This table gives cross-reference parts and alternative options found for DAM3W3SNMBNFR163. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAM3W3SNMBNFR163, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAMD3CK3SJA197TM | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DAM3W3SNMBNFR163 vs DAMD3CK3SJA197TM |
DAMMV3V3SN-A101 | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DAM3W3SNMBNFR163 vs DAMMV3V3SN-A101 |
CBM3W3F77000X | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DAM3W3SNMBNFR163 vs CBM3W3F77000X |
DAMMD3XK3SJTM-A101 | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DAM3W3SNMBNFR163 vs DAMMD3XK3SJTM-A101 |
DAMQ-3C3S-OL4-A191-A197 | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DAM3W3SNMBNFR163 vs DAMQ-3C3S-OL4-A191-A197 |
DAME3W3SNMBPFR163 | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DAM3W3SNMBNFR163 vs DAME3W3SNMBPFR163 |
DAMV3X3SYA197 | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DAM3W3SNMBNFR163 vs DAMV3X3SYA197 |
DBMM-3W3SB | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DAM3W3SNMBNFR163 vs DBMM-3W3SB |
DAO3V3S93C5A40 | D Subminiature Connector, 3 Contact(s), Female, Press Fit Terminal, | Amphenol Communications Solutions | DAM3W3SNMBNFR163 vs DAO3V3S93C5A40 |
DAMP3XK3SJK126 | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DAM3W3SNMBNFR163 vs DAMP3XK3SJK126 |