DAMD3CK3SJA197TM
ITT Interconnect Solutions
Description: D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Receptacle,

Overview of DAMD3CK3SJA197TM by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy Robotics and Drones

CAD Models for DAMD3CK3SJA197TM by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DAMD3CK3SJA197TM by ITT Interconnect Solutions

DAMD3CK3SJA197TM
ITT Interconnect Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
Additional Feature
COMPATIBLE CONTACTS: 110238-1014; 110238-1013; D130356-1; D130356; D130356-3, EMI/RFI SHIELDED, PANEL MOUNT, POLARIZED
Body/Shell Style
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
Contact Gender
FEMALE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYESTER
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD
Option
GENERAL PURPOSE
Shell Finish
TIN
Shell Material
STEEL
Shell Size
2/A
Termination Type
SOLDER
Total Number of Contacts
3
UL Flammability Code
94V-0
Want to compare parts?
  1. DAMD3CK3SJA197TM
    ITT Interconnect Solutions
    D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Receptacle,
    VS

Alternate Parts for DAMD3CK3SJA197TM

This table gives cross-reference parts and alternative options found for DAMD3CK3SJA197TM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAMD3CK3SJA197TM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DAMMV3V3SN-A101 D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Receptacle, ITT Interconnect Solutions DAMD3CK3SJA197TM vs DAMMV3V3SN-A101
CBM3W3F77000X D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Amphenol Positronic DAMD3CK3SJA197TM vs CBM3W3F77000X
DAMMD3XK3SJTM-A101 D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Receptacle, ITT Interconnect Solutions DAMD3CK3SJA197TM vs DAMMD3XK3SJTM-A101
DAMQ-3C3S-OL4-A191-A197 D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, ITT Interconnect Solutions DAMD3CK3SJA197TM vs DAMQ-3C3S-OL4-A191-A197
DAME3W3SNMBPFR163 D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Receptacle, ITT Interconnect Solutions DAMD3CK3SJA197TM vs DAME3W3SNMBPFR163
DAMV3X3SYA197 D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Receptacle, ITT Interconnect Solutions DAMD3CK3SJA197TM vs DAMV3X3SYA197
DBMM-3W3SB D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, Cinch Connectivity Solutions DAMD3CK3SJA197TM vs DBMM-3W3SB
DAO3V3S93C5A40 D Subminiature Connector, 3 Contact(s), Female, Press Fit Terminal, Amphenol Communications Solutions DAMD3CK3SJA197TM vs DAO3V3S93C5A40
DAMP3XK3SJK126 D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Receptacle, ITT Interconnect Solutions DAMD3CK3SJA197TM vs DAMP3XK3SJK126
DAMMN3VK3SNTM D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Receptacle, ITT Interconnect Solutions DAMD3CK3SJA197TM vs DAMMN3VK3SNTM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DAMD3CK3SJA197TM by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DAMD3CK3SJA197TM by ITT Interconnect Solutions

  • Please alert me when DAMD3CK3SJA197TM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DAMD3CK3SJA197TM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DAMD3CK3SJA197TM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DAMD3CK3SJA197TM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DAMD3CK3SJA197TM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DAMD3CK3SJA197TM by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: