Part Details for DAM15SG-A101 by ITT Interconnect Solutions
Overview of DAM15SG-A101 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Automotive
Part Details for DAM15SG-A101
DAM15SG-A101 CAD Models
DAM15SG-A101 Part Data Attributes
|
DAM15SG-A101
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAM15SG-A101
ITT Interconnect Solutions
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAM15SG-A101
This table gives cross-reference parts and alternative options found for DAM15SG-A101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAM15SG-A101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAPL15S032NLF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DAM15SG-A101 vs DAPL15S032NLF |
617-A-015-S-AJ-4-20 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | DAM15SG-A101 vs 617-A-015-S-AJ-4-20 |
L17SM215S464T | D Subminiature Connector, 15 Contact(s), Female, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Corporation | DAM15SG-A101 vs L17SM215S464T |
L17MP150112 | D Subminiature Connector, 15 Contact(s), Female, IDC Terminal, ROHS COMPLIANT | Amphenol Corporation | DAM15SG-A101 vs L17MP150112 |
L177TSA15SOL2CC309 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | DAM15SG-A101 vs L177TSA15SOL2CC309 |
77DFAF15SAJ3RM8 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | DAM15SG-A101 vs 77DFAF15SAJ3RM8 |
77DFAF15S1AUNRM5 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | DAM15SG-A101 vs 77DFAF15S1AUNRM5 |
77DAG15S1BMNVF2 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | DAM15SG-A101 vs 77DAG15S1BMNVF2 |
777DFAG15S1AUNVF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | DAM15SG-A101 vs 777DFAG15S1AUNVF |
SD15F10000-15 | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, | Amphenol Positronic | DAM15SG-A101 vs SD15F10000-15 |