SD15F10000-15
Amphenol Positronic
Description: D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal,

Overview of SD15F10000-15 by Amphenol Positronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SD15F10000-15 by Amphenol Positronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SD15F10000-15 by Amphenol Positronic

SD15F10000-15
Amphenol Positronic
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
POSITRONIC INDUSTRIES INC
Reach Compliance Code
unknown
Additional Feature
STANDARDS: IEC 60807-2; IEC 60807-3; MIL-DTL-24308
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD (50) OVER NICKEL
Contact Finish Termination
GOLD (50) OVER NICKEL
Contact Gender
FEMALE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
YES
Insulator Material
GLASS FILLED POLYAMIDE
JESD-609 Code
e4
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Shell Finish
ZINC
Shell Material
STEEL/BRASS
Shell Size
2/A
Termination Type
CRIMP
Total Number of Contacts
15
UL Flammability Code
94V-0
Want to compare parts?
  1. SD15F10000-15
    Amphenol Positronic
    D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal,
    VS

Alternate Parts for SD15F10000-15

This table gives cross-reference parts and alternative options found for SD15F10000-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD15F10000-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DAPL15S032NLF D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE Amphenol FCi SD15F10000-15 vs DAPL15S032NLF
617-A-015-S-AJ-4-20 D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, Amphenol Corporation SD15F10000-15 vs 617-A-015-S-AJ-4-20
L17SM215S464T D Subminiature Connector, 15 Contact(s), Female, Surface Mount Terminal, ROHS COMPLIANT Amphenol Corporation SD15F10000-15 vs L17SM215S464T
L17MP150112 D Subminiature Connector, 15 Contact(s), Female, IDC Terminal, ROHS COMPLIANT Amphenol Corporation SD15F10000-15 vs L17MP150112
L177TSA15SOL2CC309 D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT Amphenol Corporation SD15F10000-15 vs L177TSA15SOL2CC309
77DFAF15SAJ3RM8 D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, Amphenol Corporation SD15F10000-15 vs 77DFAF15SAJ3RM8
77DFAF15S1AUNRM5 D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, Amphenol Corporation SD15F10000-15 vs 77DFAF15S1AUNRM5
77DAG15S1BMNVF2 D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, Amphenol Corporation SD15F10000-15 vs 77DAG15S1BMNVF2
777DFAG15S1AUNVF D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Plug, Amphenol Corporation SD15F10000-15 vs 777DFAG15S1AUNVF
DAF15S065CLF D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE Amphenol Communications Solutions SD15F10000-15 vs DAF15S065CLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SD15F10000-15 by Amphenol Positronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SD15F10000-15 by Amphenol Positronic

  • Please alert me when SD15F10000-15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SD15F10000-15 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SD15F10000-15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SD15F10000-15 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SD15F10000-15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SD15F10000-15 by Amphenol Positronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: