Part Details for DAM11W1PNM by ITT Interconnect Solutions
Overview of DAM11W1PNM by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Automotive
Price & Stock for DAM11W1PNM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
695-DAM11W1PNM
|
Mouser Electronics | Circular MIL Spec Connector COMBO 11W1M SOD G50 CAD NM | 0 |
|
$74.1200 / $93.1400 | Order Now |
DISTI #
DAM11W1PNM
|
PEI Genesis | COMBO 11W1M SOD G50 CAD NM Min Qty: 1 | 186 |
|
$44.2400 / $56.3800 | Buy Now |
Part Details for DAM11W1PNM
DAM11W1PNM CAD Models
DAM11W1PNM Part Data Attributes
|
DAM11W1PNM
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAM11W1PNM
ITT Interconnect Solutions
D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-24308, COMPATIBLE CONTACTS: DM53745-28; DM53745-27; DM53745-25; DM53745-72; DM53745-77 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | BRASS | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 |
Alternate Parts for DAM11W1PNM
This table gives cross-reference parts and alternative options found for DAM11W1PNM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAM11W1PNM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBD11W1M50000 | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DAM11W1PNM vs CBD11W1M50000 |
CBD11W1M370000 | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DAM11W1PNM vs CBD11W1M370000 |
CBD11W1M36000X | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DAM11W1PNM vs CBD11W1M36000X |
CBD11W1M5000S | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DAM11W1PNM vs CBD11W1M5000S |
CBD11W1M77000X | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DAM11W1PNM vs CBD11W1M77000X |
CBD11W1M5000X | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DAM11W1PNM vs CBD11W1M5000X |
CBD11W1M750000 | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DAM11W1PNM vs CBD11W1M750000 |
CBD11W1M35000X | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DAM11W1PNM vs CBD11W1M35000X |
CBD11W1M7000X | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DAM11W1PNM vs CBD11W1M7000X |
CBD11W1M65000X | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DAM11W1PNM vs CBD11W1M65000X |