Part Details for CBD11W1M5000S by Amphenol Positronic
Overview of CBD11W1M5000S by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CBD11W1M5000S
CBD11W1M5000S CAD Models
CBD11W1M5000S Part Data Attributes
|
CBD11W1M5000S
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBD11W1M5000S
Amphenol Positronic
D Subminiature Connector, 11 Contact(s), Male, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Category CO2 Kg | 4 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.10 | |
Qualifications | UL | |
Additional Feature | STANDARD: IEC 807-2, PANEL MOUNT, SHIELDED CONTACT: 1 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Finish Termination | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CBD11W1M5000S
This table gives cross-reference parts and alternative options found for CBD11W1M5000S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBD11W1M5000S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBD11W1M85000Z | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, | Amphenol Positronic | CBD11W1M5000S vs CBD11W1M85000Z |
CBD11W1M75000S | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, | Amphenol Positronic | CBD11W1M5000S vs CBD11W1M75000S |
CBD11W1M65000X | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, | Amphenol Positronic | CBD11W1M5000S vs CBD11W1M65000X |
DAMM-11W1PE | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | CBD11W1M5000S vs DAMM-11W1PE |
CBD11W1M75000X | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, | Amphenol Positronic | CBD11W1M5000S vs CBD11W1M75000X |
CBD11W1M37000S | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, | Amphenol Positronic | CBD11W1M5000S vs CBD11W1M37000S |
CBD11W1M37000Z | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, | Amphenol Positronic | CBD11W1M5000S vs CBD11W1M37000Z |
CBD11W1M37000X | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, | Amphenol Positronic | CBD11W1M5000S vs CBD11W1M37000X |
CBD11W1M57000Z | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, | Amphenol Positronic | CBD11W1M5000S vs CBD11W1M57000Z |
CBD11W1M350000 | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, | Amphenol Positronic | CBD11W1M5000S vs CBD11W1M350000 |