Part Details for DAF15S365MTLF by Amphenol FCi
Overview of DAF15S365MTLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Part Details for DAF15S365MTLF
DAF15S365MTLF CAD Models
DAF15S365MTLF Part Data Attributes:
|
DAF15S365MTLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DAF15S365MTLF
Amphenol FCi
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN LEAD | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAF15S365MTLF
This table gives cross-reference parts and alternative options found for DAF15S365MTLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAF15S365MTLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAF15S065HTLF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DAF15S365MTLF vs DAF15S065HTLF |
77DAG15S1BMNVF2 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | DAF15S365MTLF vs 77DAG15S1BMNVF2 |
DA15S9HTLF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DAF15S365MTLF vs DA15S9HTLF |
117DFAG15S1AUN-VFM | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, | Amphenol Corporation | DAF15S365MTLF vs 117DFAG15S1AUN-VFM |
DAM15S465CTLF | D Subminiature Connector, 15 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DAF15S365MTLF vs DAM15S465CTLF |
777DFAG15S1AUNVF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | DAF15S365MTLF vs 777DFAG15S1AUNVF |
DAM15S465NLF | D Subminiature Connector, 15 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DAF15S365MTLF vs DAM15S465NLF |
DAM15SG-A101 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DAF15S365MTLF vs DAM15SG-A101 |
DAM15SMNMC | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DAF15S365MTLF vs DAM15SMNMC |
5-215583-3 | 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | DAF15S365MTLF vs 5-215583-3 |