Part Details for MAX542AEPD by Maxim Integrated Products
Overview of MAX542AEPD by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX542AEPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX542 +5V, Serial-Input, Voltage-Output, 16-Bit DAC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1459 |
|
$33.3900 / $39.2800 | Buy Now |
Part Details for MAX542AEPD
MAX542AEPD CAD Models
MAX542AEPD Part Data Attributes
|
MAX542AEPD
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX542AEPD
Maxim Integrated Products
D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDIP14, 0.300 INCH, PLASTIC, MS-001AC, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 2.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Settling Time-Nom (tstl) | 1 µs | |
Supply Current-Max | 1.1 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MAX542AEPD
This table gives cross-reference parts and alternative options found for MAX542AEPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX542AEPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX542BEPD+ | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001AC, DIP-14 | Maxim Integrated Products | MAX542AEPD vs MAX542BEPD+ |
MAX542CEPD | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDIP14, 0.300 INCH, PLASTIC, MS-001AC, DIP-14 | Maxim Integrated Products | MAX542AEPD vs MAX542CEPD |
MAX542ACPD | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDIP14, 0.300 INCH, PLASTIC, MS-001AC, DIP-14 | Maxim Integrated Products | MAX542AEPD vs MAX542ACPD |
MAX542BCPD+ | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001AC, DIP-14 | Maxim Integrated Products | MAX542AEPD vs MAX542BCPD+ |
MAX542AEPD+ | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001AC, DIP-14 | Maxim Integrated Products | MAX542AEPD vs MAX542AEPD+ |
MAX542BCPD+ | +5V, Serial-Input, Voltage-Output 16-Bit DACs, 14-PDIP-300_MIL, 14 Pins, 0 to 70C | Analog Devices Inc | MAX542AEPD vs MAX542BCPD+ |
MAX542CCPD+ | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001AC, DIP-14 | Maxim Integrated Products | MAX542AEPD vs MAX542CCPD+ |
MAX542CCPD | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDIP14, 0.300 INCH, PLASTIC, MS-001AC, DIP-14 | Maxim Integrated Products | MAX542AEPD vs MAX542CCPD |
MAX542BCPD | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDIP14, 0.300 INCH, PLASTIC, MS-001AC, DIP-14 | Maxim Integrated Products | MAX542AEPD vs MAX542BCPD |