-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
True 16-bit, 8-channel, SPI, voltage-output DAC with precision internal reference 16-WQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-52291-1-ND
|
DigiKey | IC DAC 16BIT V-OUT 16WQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
408 In Stock |
|
$15.6046 / $21.6100 | Buy Now |
DISTI #
595-DAC80508MRTET
|
Mouser Electronics | Digital to Analog Converters - DAC True 16-bit, 8-channel, SPI, voltage-output DAC with precision internal reference 16-WQFN -40 to 125 RoHS: Compliant | 437 |
|
$14.7200 / $19.2200 | Buy Now |
DISTI #
63313134
|
Verical | DAC 8-CH R-2R 16-bit 16-Pin WQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2149 | Americas - 71 |
|
$14.2200 / $16.1000 | Buy Now |
DISTI #
C1S746204399965
|
Chip1Stop | DA Converters (DAC) RoHS: Compliant | 250 |
|
$13.2500 | Buy Now |
DISTI #
C1S746204375798
|
Chip1Stop | DA Converters (DAC) RoHS: Compliant Container: Cut Tape | 225 |
|
$13.5000 / $13.9000 | Buy Now |
DISTI #
C1S746204388987
|
Chip1Stop | DA Converters (DAC) RoHS: Compliant | 71 |
|
$14.3000 / $15.1900 | Buy Now |
|
Win Source Electronics | IC DAC 16BIT V-OUT 16WQFN / 16 Bit Digital to Analog Converter 8 16-WQFN (3x3) | 4800 |
|
$22.6090 / $33.9130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC80508MRTET
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC80508MRTET
Texas Instruments
True 16-bit, 8-channel, SPI, voltage-output DAC with precision internal reference 16-WQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-08-26 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 11 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.2 MHz | |
Seated Height-Max | 0.8 mm | |
Settling Time-Max | 5 µs | |
Settling Time-Nom (tstl) | 5 µs | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for DAC80508MRTET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC80508MRTET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC80508MRTER | True 16-bit, 8-channel, SPI, voltage-output DAC with precision internal reference 16-WQFN -40 to 125 | Texas Instruments | DAC80508MRTET vs DAC80508MRTER |