DAC80508MRTET vs DAC80508MCYZFT feature comparison

DAC80508MRTET Texas Instruments

Buy Now Datasheet

DAC80508MCYZFT Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description HVQCCN, VFBGA,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2018-08-26 2018-08-26
Samacsys Manufacturer Texas Instruments Texas Instruments
Analog Output Voltage-Max 11 V 11 V
Analog Output Voltage-Min
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format SERIAL SERIAL
JESD-30 Code S-PQCC-N16 S-PBGA-B16
JESD-609 Code e4 e1
Length 3 mm 2.39 mm
Linearity Error-Max (EL) 0.0015% 0.0015%
Moisture Sensitivity Level 2 1
Number of Bits 16 16
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN VFBGA
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Sample Rate 0.2 MHz 0.2 MHz
Seated Height-Max 0.8 mm 0.625 mm
Settling Time-Max 5 µs 5 µs
Settling Time-Nom (tstl) 5 µs 5 µs
Supply Voltage-Nom 5.5 V 5.5 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form NO LEAD BALL
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3 mm 2.39 mm
Base Number Matches 1 1

Compare DAC80508MRTET with alternatives

Compare DAC80508MCYZFT with alternatives