Converters
DAC7644EG4
Description: 16-Bit, Quad Voltage Output Digital-to-Analog Converter 48-SSOP -40 to 85

Overview of DAC7644EG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 6 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Telecommunications Automotive

CAD Models for DAC7644EG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DAC7644EG4 by Texas Instruments

DAC7644EG4
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
GREEN, SSOP-48
Pin Count
48
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Output Voltage-Max
2.5 V
Analog Output Voltage-Min
-2.5 V
Converter Type
D/A CONVERTER
Input Bit Code
BINARY
Input Format
PARALLEL, WORD
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e4
Length
15.875 mm
Linearity Error-Max (EL)
0.0061%
Moisture Sensitivity Level
3
Negative Supply Voltage-Nom
-5 V
Number of Bits
16
Number of Functions
1
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP48,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.79 mm
Settling Time-Max
10 µs
Settling Time-Nom (tstl)
8 µs
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.49 mm
Want to compare parts?
  1. DAC7644EG4
    Texas Instruments
    16-Bit, Quad Voltage Output Digital-to-Analog Converter 48-SSOP -40 to 85
    VS

Alternate Parts for DAC7644EG4

This table gives cross-reference parts and alternative options found for DAC7644EG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC7644EG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DAC7644E/1K 16-Bit, Quad Voltage Output Digital-to-Analog Converter 48-SSOP -40 to 85 Texas Instruments DAC7644EG4 vs DAC7644E/1K
DAC7644E 16-Bit, Quad Voltage Output Digital-to-Analog Converter 48-SSOP -40 to 85 Texas Instruments DAC7644EG4 vs DAC7644E
DAC7644E/1KG4 16-Bit, Quad Voltage Output Digital-to-Analog Converter 48-SSOP -40 to 85 Texas Instruments DAC7644EG4 vs DAC7644E/1KG4
Part Number Description Manufacturer Compare
DAC7644E 16-Bit, Quad Voltage Output Digital-to-Analog Converter 48-SSOP -40 to 85 Texas Instruments DAC7644EG4 vs DAC7644E
DAC7641Y/250G4 16-Bit, Voltage Output Digital-to-Analog Converter 32-TQFP -40 to 85 Texas Instruments DAC7644EG4 vs DAC7641Y/250G4
DAC7643VFTG4 IC PARALLEL, WORD INPUT LOADING, 8 us SETTLING TIME, 16-BIT DAC, PQFP32, GREEN, PLASTIC, LQFP-32, Digital to Analog Converter Texas Instruments DAC7644EG4 vs DAC7643VFTG4
DAC7644E/1KG4 16-Bit, Quad Voltage Output Digital-to-Analog Converter 48-SSOP -40 to 85 Texas Instruments DAC7644EG4 vs DAC7644E/1KG4
DAC7644E/1K 16-Bit, Quad Voltage Output Digital-to-Analog Converter 48-SSOP -40 to 85 Texas Instruments DAC7644EG4 vs DAC7644E/1K
DAC7642VFTG4 16-Bit, Dual Voltage Output DAC with Parallel Interface and Reset to Mid-Scale 32-LQFP -40 to 85 Texas Instruments DAC7644EG4 vs DAC7642VFTG4

Related Parts for DAC7644EG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DAC7644EG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DAC7644EG4 by Texas Instruments

  • Please alert me when DAC7644EG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DAC7644EG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DAC7644EG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DAC7644EG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DAC7644EG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DAC7644EG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: