Converters
DAC7644EB/1K
Description: 16-Bit, Quad Voltage Output Digital-to-Analog Converter 48-SSOP -40 to 85

Overview of DAC7644EB/1K by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Telecommunications Automotive

Price & Stock for DAC7644EB/1K by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # DAC7644EB/1K-ND
DigiKey IC DAC 16BIT V-OUT 48SSOP Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $31.5146
$31.5146 Buy Now
DISTI # 595-DAC7644EB/1K
Mouser Electronics Digital to Analog Converters - DAC 16-Bit Quad Voltage Output RoHS: Compliant 0
  • 1,000 $31.4400
$31.4400 Order Now
Ameya Holding Limited IC 16-BIT QUAD/PAR D/A 48-SSOP 200
RFQ

CAD Models for DAC7644EB/1K by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DAC7644EB/1K by Texas Instruments

DAC7644EB/1K
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
GREEN, SSOP-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Output Voltage-Max
2.5 V
Analog Output Voltage-Min
-2.5 V
Converter Type
D/A CONVERTER
Input Bit Code
BINARY
Input Format
PARALLEL, WORD
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e4
Length
15.875 mm
Linearity Error-Max (EL)
0.0046%
Moisture Sensitivity Level
3
Negative Supply Voltage-Nom
-5 V
Number of Bits
16
Number of Functions
1
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP48,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
0.1 MHz
Seated Height-Max
2.79 mm
Settling Time-Max
10 µs
Settling Time-Nom (tstl)
10 µs
Supply Current-Max
2 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.49 mm
Want to compare parts?
  1. DAC7644EB/1K
    Texas Instruments
    16-Bit, Quad Voltage Output Digital-to-Analog Converter 48-SSOP -40 to 85
    VS

Alternate Parts for DAC7644EB/1K

This table gives cross-reference parts and alternative options found for DAC7644EB/1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC7644EB/1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DAC7644EB 16-Bit, Quad Voltage Output Digital-to-Analog Converter 48-SSOP -40 to 85 Texas Instruments DAC7644EB/1K vs DAC7644EB
DAC7644EBG4 16-Bit, Quad Voltage Output Digital-to-Analog Converter 48-SSOP -40 to 85 Texas Instruments DAC7644EB/1K vs DAC7644EBG4
DAC7644EB/1KG4 16-Bit, Quad Voltage Output Digital-to-Analog Converter 48-SSOP -40 to 85 Texas Instruments DAC7644EB/1K vs DAC7644EB/1KG4
Part Number Description Manufacturer Compare
DAC7643VFBTG4 IC PARALLEL, WORD INPUT LOADING, 8 us SETTLING TIME, 16-BIT DAC, PQFP32, GREEN, PLASTIC, LQFP-32, Digital to Analog Converter Texas Instruments DAC7644EB/1K vs DAC7643VFBTG4
DAC7644EB 16-Bit, Quad Voltage Output Digital-to-Analog Converter 48-SSOP -40 to 85 Texas Instruments DAC7644EB/1K vs DAC7644EB
DAC7642VFBTG4 PARALLEL, WORD INPUT LOADING, 8us SETTLING TIME, 16-BIT DAC, PQFP32, GREEN, PLASTIC, LQFP-32 Texas Instruments DAC7644EB/1K vs DAC7642VFBTG4
DAC7642VFBRG4 PARALLEL, WORD INPUT LOADING, 8us SETTLING TIME, 16-BIT DAC, PQFP32, GREEN, PLASTIC, LQFP-32 Texas Instruments DAC7644EB/1K vs DAC7642VFBRG4
DAC7643VFBRG4 16-Bit, Dual Voltage Output DAC with Parallel Interface and Reset to Min-Scale 32-LQFP -40 to 85 Texas Instruments DAC7644EB/1K vs DAC7643VFBRG4
DAC7644EB/1KG4 16-Bit, Quad Voltage Output Digital-to-Analog Converter 48-SSOP -40 to 85 Texas Instruments DAC7644EB/1K vs DAC7644EB/1KG4
DAC7644EBG4 16-Bit, Quad Voltage Output Digital-to-Analog Converter 48-SSOP -40 to 85 Texas Instruments DAC7644EB/1K vs DAC7644EBG4

Related Parts for DAC7644EB/1K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DAC7644EB/1K by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DAC7644EB/1K by Texas Instruments

  • Please alert me when DAC7644EB/1K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DAC7644EB/1K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DAC7644EB/1K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DAC7644EB/1K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DAC7644EB/1K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DAC7644EB/1K by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: