Converters
DAC7643VFBRG4
Texas Instruments
Description: 16-Bit, Dual Voltage Output DAC with Parallel Interface and Reset to Min-Scale 32-LQFP -40 to 85

Overview of DAC7643VFBRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for DAC7643VFBRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DAC7643VFBRG4 by Texas Instruments

DAC7643VFBRG4
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFP
Package Description
LQFP, QFP32,.35SQ,32
Pin Count
32
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Analog Output Voltage-Max
2.5 V
Analog Output Voltage-Min
-2.5 V
Converter Type
D/A CONVERTER
Input Bit Code
BINARY
Input Format
PARALLEL, WORD
JESD-30 Code
S-PQFP-G32
Length
7 mm
Linearity Error-Max (EL)
0.0046%
Negative Supply Voltage-Nom
-5 V
Number of Bits
16
Number of Functions
1
Number of Terminals
32
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP32,.35SQ,32
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Settling Time-Max
10 µs
Settling Time-Nom (tstl)
8 µs
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7 mm
Want to compare parts?
  1. DAC7643VFBRG4
    Texas Instruments
    16-Bit, Dual Voltage Output DAC with Parallel Interface and Reset to Min-Scale 32-LQFP -40 to 85
    VS

Alternate Parts for DAC7643VFBRG4

This table gives cross-reference parts and alternative options found for DAC7643VFBRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC7643VFBRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DAC7642VFBRG4 PARALLEL, WORD INPUT LOADING, 8us SETTLING TIME, 16-BIT DAC, PQFP32, GREEN, PLASTIC, LQFP-32 Texas Instruments DAC7643VFBRG4 vs DAC7642VFBRG4
841S01CGLF TSSOP-16, Tube Integrated Device Technology Inc DAC7643VFBRG4 vs 841S01CGLF
841S01CGLFT TSSOP-16, Reel Integrated Device Technology Inc DAC7643VFBRG4 vs 841S01CGLFT
DAC7643VFBTG4 IC PARALLEL, WORD INPUT LOADING, 8 us SETTLING TIME, 16-BIT DAC, PQFP32, GREEN, PLASTIC, LQFP-32, Digital to Analog Converter Texas Instruments DAC7643VFBRG4 vs DAC7643VFBTG4
DAC7642VFBTG4 PARALLEL, WORD INPUT LOADING, 8us SETTLING TIME, 16-BIT DAC, PQFP32, GREEN, PLASTIC, LQFP-32 Texas Instruments DAC7643VFBRG4 vs DAC7642VFBTG4
Part Number Description Manufacturer Compare
DAC7643VFBTG4 IC PARALLEL, WORD INPUT LOADING, 8 us SETTLING TIME, 16-BIT DAC, PQFP32, GREEN, PLASTIC, LQFP-32, Digital to Analog Converter Texas Instruments DAC7643VFBRG4 vs DAC7643VFBTG4
DAC7644EB/1K 16-Bit, Quad Voltage Output Digital-to-Analog Converter 48-SSOP -40 to 85 Texas Instruments DAC7643VFBRG4 vs DAC7644EB/1K
DAC7644EB 16-Bit, Quad Voltage Output Digital-to-Analog Converter 48-SSOP -40 to 85 Texas Instruments DAC7643VFBRG4 vs DAC7644EB
DAC7642VFBTG4 PARALLEL, WORD INPUT LOADING, 8us SETTLING TIME, 16-BIT DAC, PQFP32, GREEN, PLASTIC, LQFP-32 Texas Instruments DAC7643VFBRG4 vs DAC7642VFBTG4
DAC7642VFBRG4 PARALLEL, WORD INPUT LOADING, 8us SETTLING TIME, 16-BIT DAC, PQFP32, GREEN, PLASTIC, LQFP-32 Texas Instruments DAC7643VFBRG4 vs DAC7642VFBRG4
DAC7644EB/1KG4 16-Bit, Quad Voltage Output Digital-to-Analog Converter 48-SSOP -40 to 85 Texas Instruments DAC7643VFBRG4 vs DAC7644EB/1KG4
DAC7644EBG4 16-Bit, Quad Voltage Output Digital-to-Analog Converter 48-SSOP -40 to 85 Texas Instruments DAC7643VFBRG4 vs DAC7644EBG4

Related Parts for DAC7643VFBRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DAC7643VFBRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DAC7643VFBRG4 by Texas Instruments

  • Please alert me when DAC7643VFBRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DAC7643VFBRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DAC7643VFBRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DAC7643VFBRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DAC7643VFBRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DAC7643VFBRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: