Datasheets
DAC7611PG4 by: Texas Instruments

12-Bit Serial Input Digital-To-Analog Converter 8-PDIP -40 to 85

Part Details for DAC7611PG4 by Texas Instruments

Overview of DAC7611PG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for DAC7611PG4

DAC7611PG4 CAD Models

DAC7611PG4 Part Data Attributes

DAC7611PG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
DAC7611PG4 Texas Instruments 12-Bit Serial Input Digital-To-Analog Converter 8-PDIP -40 to 85
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description DIP, DIP8,.3
Pin Count 8
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog Output Voltage-Max 4.111 V
Analog Output Voltage-Min 4.079 V
Converter Type D/A CONVERTER
Input Bit Code BINARY
Input Format SERIAL
JESD-30 Code R-PDIP-T8
JESD-609 Code e4
Length 9.81 mm
Linearity Error-Max (EL) 0.0488%
Number of Bits 12
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Settling Time-Nom (tstl) 7 µs
Supply Current-Max 1 mA
Supply Voltage-Nom 5 V
Surface Mount NO
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for DAC7611PG4

This table gives cross-reference parts and alternative options found for DAC7611PG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC7611PG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DAC7611P 12-Bit Serial Input Digital-To-Analog Converter 8-PDIP -40 to 85 Texas Instruments DAC7611PG4 vs DAC7611P
Part Number Description Manufacturer Compare
DAC7611P 12-Bit Serial Input Digital-To-Analog Converter 8-PDIP -40 to 85 Texas Instruments DAC7611PG4 vs DAC7611P
DAC7611PB 12-Bit Serial Input Digital-To-Analog Converter 8-PDIP -40 to 85 Texas Instruments DAC7611PG4 vs DAC7611PB
DAC7611PBG4 12-Bit Serial Input Digital-To-Analog Converter 8-PDIP -40 to 85 Texas Instruments DAC7611PG4 vs DAC7611PBG4

DAC7611PG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DAC7611PG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DAC7611PG4 by Texas Instruments

  • Please alert me when DAC7611PG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DAC7611PG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DAC7611PG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DAC7611PG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DAC7611PG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DAC7611PG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: