Converters
DAC7558IRHBT
Texas Instruments
Description: 12-Bit, Octal, Ultralow Glitch, Voltage Output Digital to Analog Converter 32-VQFN -40 to 105

Overview of DAC7558IRHBT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Industrial Automation Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
DAC7558IRHBTG4 Texas Instruments 12-Bit, Octal, Ultralow Glitch, Voltage Output Digital to Analog Converter 32-VQFN -40 to 105
DAC7558IRHBT Texas Instruments 12-Bit, Octal, Ultralow Glitch, Voltage Output Digital to Analog Converter 32-VQFN -40 to 105

Price & Stock for DAC7558IRHBT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-26046-1-ND
DigiKey IC DAC 12BIT V-OUT 32VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 780
In Stock
  • 1 $19.0700
  • 10 $14.6850
  • 25 $13.5892
  • 100 $12.3840
  • 250 $10.0925
$10.0925 / $19.0700 Buy Now
DISTI # 2156-DAC7558IRHBT-ND
DigiKey IC DAC 12BIT V-OUT 32VQFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 250
In Stock
  • 26 $11.6600
$11.6600 Buy Now
DISTI # 595-DAC7558IRHBT
Mouser Electronics Digital to Analog Converters - DAC 12-Bit Octal UltrLo Glitch Vltg Output RoHS: Compliant 400
  • 1 $17.1200
  • 10 $15.7200
  • 25 $15.0600
  • 100 $13.2700
  • 250 $10.0900
$10.0900 / $17.1200 Buy Now
Bristol Electronics   109
RFQ
Rochester Electronics DAC7558 12-Bit, Octal, Ultralow Glitch, Voltage Output Digital to Analog Converter RoHS: Compliant Status: Active Min Qty: 1 250
  • 1 $11.7700
  • 25 $11.5400
  • 100 $11.0700
  • 500 $10.6000
  • 1,000 $10.0100
$10.0100 / $11.7700 Buy Now
Win Source Electronics IC DAC 12BIT OCTAL W/SPI 32-VQFN 11600
  • 4 $13.5660
  • 9 $11.1310
  • 14 $10.7830
  • 20 $10.4350
  • 25 $10.0870
  • 34 $9.0440
$9.0440 / $13.5660 Buy Now

CAD Models for DAC7558IRHBT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DAC7558IRHBT by Texas Instruments

DAC7558IRHBT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
QFN-32
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Output Voltage-Max
5.5 V
Analog Output Voltage-Min
Converter Type
D/A CONVERTER
Input Bit Code
BINARY, 2'S COMPLEMENT BINARY
Input Format
SERIAL
JESD-30 Code
S-PQCC-N32
JESD-609 Code
e4
Length
5 mm
Linearity Error-Max (EL)
0.0244%
Moisture Sensitivity Level
2
Number of Bits
12
Number of Functions
1
Number of Terminals
32
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC32,.2SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
0.5 MHz
Seated Height-Max
1 mm
Settling Time-Max
5 µs
Settling Time-Nom (tstl)
5 µs
Supply Current-Max
1.8 mA
Supply Voltage-Nom
3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
5 mm
Want to compare parts?
  1. DAC7558IRHBT
    Texas Instruments
    12-Bit, Octal, Ultralow Glitch, Voltage Output Digital to Analog Converter 32-VQFN -40 to 105
    VS

Alternate Parts for DAC7558IRHBT

This table gives cross-reference parts and alternative options found for DAC7558IRHBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC7558IRHBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DAC7558IRHB SERIAL INPUT LOADING, 12-BIT DAC, QCC32, 5 X 5 MM, PLASTIC, QFN-32 Texas Instruments DAC7558IRHBT vs DAC7558IRHB
DAC7558IRHBRG4 12-Bit, Octal, Ultralow Glitch, Voltage Output Digital to Analog Converter 32-VQFN -40 to 105 Texas Instruments DAC7558IRHBT vs DAC7558IRHBRG4
DAC7558IRHBR 12-Bit, Octal, Ultralow Glitch, Voltage Output Digital to Analog Converter 32-VQFN -40 to 105 Texas Instruments DAC7558IRHBT vs DAC7558IRHBR
DAC7558IRHBTG4 12-Bit, Octal, Ultralow Glitch, Voltage Output Digital to Analog Converter 32-VQFN -40 to 105 Texas Instruments DAC7558IRHBT vs DAC7558IRHBTG4
Part Number Description Manufacturer Compare
DAC7558IRHBR 12-Bit, Octal, Ultralow Glitch, Voltage Output Digital to Analog Converter 32-VQFN -40 to 105 Texas Instruments DAC7558IRHBT vs DAC7558IRHBR
DAC7558IRHB SERIAL INPUT LOADING, 12-BIT DAC, QCC32, 5 X 5 MM, PLASTIC, QFN-32 Texas Instruments DAC7558IRHBT vs DAC7558IRHB
DAC7558IRHBRG4 12-Bit, Octal, Ultralow Glitch, Voltage Output Digital to Analog Converter 32-VQFN -40 to 105 Texas Instruments DAC7558IRHBT vs DAC7558IRHBRG4
DAC7558IRHBTG4 12-Bit, Octal, Ultralow Glitch, Voltage Output Digital to Analog Converter 32-VQFN -40 to 105 Texas Instruments DAC7558IRHBT vs DAC7558IRHBTG4

Related Parts for DAC7558IRHBT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DAC7558IRHBT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DAC7558IRHBT by Texas Instruments

Select Manufacturer
Which Manufacturer of DAC7558IRHBT would you like to use for your alert(s)?
  • Please alert me when DAC7558IRHBT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DAC7558IRHBT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DAC7558IRHBT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DAC7558IRHBT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DAC7558IRHBT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DAC7558IRHBT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: