-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit, Octal, Ultralow Glitch, Voltage Output Digital to Analog Converter 32-VQFN -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-18198-1-ND
|
DigiKey | IC DAC 12BIT V-OUT 32VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6001 In Stock |
|
$8.2406 / $15.8800 | Buy Now |
DISTI #
595-DAC7558IRHBR
|
Mouser Electronics | Digital to Analog Converters - DAC 12-Bit Octal UltrLo Glitch Vltg Output RoHS: Compliant | 3578 |
|
$8.4300 / $13.7900 | Buy Now |
|
Quest Components | SERIAL INPUT LOADING, 12-BIT DAC, PQCC32 | 24 |
|
$21.7949 / $24.2166 | Buy Now |
|
Ameya Holding Limited | IC DAC 12BIT OCTAL W/SPI 32-VQFN | 204 |
|
RFQ | |
DISTI #
C1S746202736047
|
Chip1Stop | DAC 8-CH Resistor-String 12-bit 32-Pin VQFN EP T/R RoHS: Compliant pbFree: Yes | 2065 |
|
$8.1940 / $10.6570 | Buy Now |
|
Win Source Electronics | DAC 8-CH Resistor-String 12-bit 32-Pin VQFN EP T/R / IC DAC 12BIT OCTAL W/SPI 32-VQFN | 7500 |
|
$9.0440 / $13.5660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC7558IRHBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC7558IRHBR
Texas Instruments
12-Bit, Octal, Ultralow Glitch, Voltage Output Digital to Analog Converter 32-VQFN -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.5 MHz | |
Seated Height-Max | 1 mm | |
Settling Time-Max | 5 µs | |
Settling Time-Nom (tstl) | 5 µs | |
Supply Current-Max | 1.8 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for DAC7558IRHBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC7558IRHBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC7558IRHB | SERIAL INPUT LOADING, 12-BIT DAC, QCC32, 5 X 5 MM, PLASTIC, QFN-32 | Texas Instruments | DAC7558IRHBR vs DAC7558IRHB |
DAC7558IRHBT | 12-Bit, Octal, Ultralow Glitch, Voltage Output Digital to Analog Converter 32-VQFN -40 to 105 | Texas Instruments | DAC7558IRHBR vs DAC7558IRHBT |
DAC7558IRHBRG4 | 12-Bit, Octal, Ultralow Glitch, Voltage Output Digital to Analog Converter 32-VQFN -40 to 105 | Texas Instruments | DAC7558IRHBR vs DAC7558IRHBRG4 |
DAC7558IRHBTG4 | 12-Bit, Octal, Ultralow Glitch, Voltage Output Digital to Analog Converter 32-VQFN -40 to 105 | Texas Instruments | DAC7558IRHBR vs DAC7558IRHBTG4 |