DAC714HB
Description: D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, CDIP16,

Overview of DAC714HB by Burr-Brown Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Entertainment and Gaming

Price & Stock for DAC714HB by Burr-Brown Corp

Part # Manufacturer Description Stock Price Buy
Quest Components   8
  • 1 $24.2560
$24.2560 Buy Now
Rochester Electronics D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, CDIP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 23802
  • 1 $17.8400
  • 25 $17.4800
  • 100 $16.7700
  • 500 $16.0500
  • 1,000 $15.1600
$15.1600 / $17.8400 Buy Now

CAD Models for DAC714HB by Burr-Brown Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DAC714HB by Burr-Brown Corp

DAC714HB
Burr-Brown Corp
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
BURR-BROWN CORP
Package Description
DIP-16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Analog Output Voltage-Max
10 V
Analog Output Voltage-Min
-10 V
Converter Type
D/A CONVERTER
Input Bit Code
2'S COMPLEMENT BINARY
Input Format
SERIAL
JESD-30 Code
R-GDIP-T16
JESD-609 Code
e0
Linearity Error-Max (EL)
0.0061%
Negative Supply Voltage-Nom
-15 V
Number of Bits
16
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Settling Time-Max
10 µs
Settling Time-Nom (tstl)
6 µs
Supply Voltage-Nom
15 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. DAC714HB
    Burr-Brown Corp
    D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, CDIP16,
    VS

Related Parts for DAC714HB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DAC714HB by Burr-Brown Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DAC714HB by Burr-Brown Corp

Select Manufacturer
Which Manufacturer of DAC714HB would you like to use for your alert(s)?
  • Please alert me when DAC714HB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DAC714HB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DAC714HB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DAC714HB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DAC714HB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DAC714HB by Burr-Brown Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: