Part Details for DAC1408A-8P by Analog Devices Inc
Overview of DAC1408A-8P by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DAC1408A-8P
DAC1408A-8P CAD Models
DAC1408A-8P Part Data Attributes
|
DAC1408A-8P
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DAC1408A-8P
Analog Devices Inc
IC PARALLEL, 8 BITS INPUT LOADING, 0.25 us SETTLING TIME, 8-BIT DAC, CDIP16, PLASTIC, DIP-16, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Length | 20.13 mm | |
Linearity Error-Max (EL) | 0.19% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Settling Time-Nom (tstl) | 0.25 µs | |
Supply Current-Max | 14 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DAC1408A-8P
This table gives cross-reference parts and alternative options found for DAC1408A-8P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC1408A-8P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC-08HQT | D/A Converter, 1 Func, CDIP16, | AMD | DAC1408A-8P vs DAC-08HQT |
DAC0807LCJ | IC PARALLEL, 8 BITS INPUT LOADING, 0.15 us SETTLING TIME, 8-BIT DAC, CDIP16, CERAMIC, DIP-16, Digital to Analog Converter | National Semiconductor Corporation | DAC1408A-8P vs DAC0807LCJ |
DAC-08Q | IC PARALLEL, 8 BITS INPUT LOADING, 0.1 us SETTLING TIME, 8-BIT DAC, CDIP16, CERAMIC, DIP-16, Digital to Analog Converter | National Semiconductor Corporation | DAC1408A-8P vs DAC-08Q |
DAC0807LCJ | PARALLEL, 8 BITS INPUT LOADING, 0.15us SETTLING TIME, 8-BIT DAC, CDIP16, CERAMIC, DIP-16 | Texas Instruments | DAC1408A-8P vs DAC0807LCJ |
DAC1408A-8Q | D/A Converter, 1 Func, CDIP16, | Precision Monolithics Inc | DAC1408A-8P vs DAC1408A-8Q |
PI6LC48L0201LIE | Clock Generator, 170MHz, CMOS, PDSO20, 0.173 INCH, GREEN, MO-153F/AC, TSSOP-20 | Diodes Incorporated | DAC1408A-8P vs PI6LC48L0201LIE |
DAC-08HNTB | D/A Converter, 1 Func, PDIP16, | AMD | DAC1408A-8P vs DAC-08HNTB |
PI6LC48P0201LEX | Clock Generator, 170MHz, CMOS, PDSO20, 0.173 INCH, GREEN, MO-153F/AC, TSSOP-20 | Diodes Incorporated | DAC1408A-8P vs PI6LC48P0201LEX |
DAC0807LCN | PARALLEL, 8 BITS INPUT LOADING, 0.15us SETTLING TIME, 8-BIT DAC, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Texas Instruments | DAC1408A-8P vs DAC0807LCN |
PI6LC48P0201LIEX | Clock Generator, 170MHz, CMOS, PDSO20, 0.173 INCH, GREEN, MO-153F/AC, TSSOP-20 | Diodes Incorporated | DAC1408A-8P vs PI6LC48P0201LIEX |