There are no models available for this part yet.
Overview of AD7524LR by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
CAD Models for AD7524LR by Analog Devices Inc
Part Data Attributes for AD7524LR by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP16,.25
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY, OFFSET BINARY
|
Input Format
|
PARALLEL, 8 BITS
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Length
|
9.9 mm
|
Linearity Error-Max (EL)
|
0.0488%
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Settling Time-Max
|
|
Supply Current-Max
|
2 mA
|
Supply Voltage-Nom
|
15 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for AD7524LR
This table gives cross-reference parts and alternative options found for AD7524LR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7524LR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC08AQ2/38510 | IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP16, 0.250 X 0.875 INCH, HERMETIC SEALED, CERAMIC, DIP-16, Digital to Analog Converter | Analog Devices Inc | AD7524LR vs DAC08AQ2/38510 |
5962-87701022C | IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 0.18 us SETTLING TIME, 8-BIT DAC, CQCC20, CERAMIC, LCC-20, Digital to Analog Converter | Analog Devices Inc | AD7524LR vs 5962-87701022C |
MP7528LP | D/A Converter, 1 Func, Parallel, Word Input Loading, PQCC20, | Micro Power Systems | AD7524LR vs MP7528LP |
AM1408N7 | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.3us Settling Time, PDIP16, PLASTIC, DIP-16 | AMD | AD7524LR vs AM1408N7 |
DAC8408FS | D/A Converter, 4 Func, PDSO28, | Precision Monolithics Inc | AD7524LR vs DAC8408FS |
933664560602 | IC PARALLEL, 8 BITS INPUT LOADING, 0.07 us SETTLING TIME, 8-BIT DAC, PDIP16, PLASTIC, SOT-38, DIP-16, Digital to Analog Converter | NXP Semiconductors | AD7524LR vs 933664560602 |
5962-9176402MXX | IC QUAD, PARALLEL, WORD INPUT LOADING, 6 us SETTLING TIME, 12-BIT DAC, CDIP28, CERDIP-28, Digital to Analog Converter | Analog Devices Inc | AD7524LR vs 5962-9176402MXX |
AD7628KPZ | CMOS Dual 8-Bit Buffered Multiplying DAC | Analog Devices Inc | AD7524LR vs AD7628KPZ |
MX7524LCSE | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | AD7524LR vs MX7524LCSE |
5962-87701022A | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, 0.18us Settling Time, CERAMIC, LCC-20 | Defense Logistics Agency | AD7524LR vs 5962-87701022A |