-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-Bit Micro Power Digital-to-Analog Converter with an I2C-Compatible Interface 6-WSON
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DAC101C081CISDX/NOPB-ND
|
DigiKey | IC DAC 10BIT V-OUT 6WSON Min Qty: 4500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6944 / $0.7499 | Buy Now |
DISTI #
926-D101C081CISDXNPB
|
Mouser Electronics | Digital to Analog Converters - DAC 10-Bit Micro Power Digital-to-Analog Converter with an I2C-Compatible Interface 6-WSON RoHS: Compliant | 0 |
|
$0.6940 / $0.7220 | Order Now |
|
Ameya Holding Limited | DAC 10BIT MICROPWR I2C 6-LLP | 19570 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC101C081CISDX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC101C081CISDX/NOPB
Texas Instruments
10-Bit Micro Power Digital-to-Analog Converter with an I2C-Compatible Interface 6-WSON
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | HVSON, SOLCC6,.1,25 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2.5 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.1,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.18 MHz | |
Seated Height-Max | 0.8 mm | |
Settling Time-Max | 6 µs | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 0.214 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.2 mm |
This table gives cross-reference parts and alternative options found for DAC101C081CISDX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC101C081CISDX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC101C081CISD | SERIAL INPUT LOADING, 4.5us SETTLING TIME, 10-BIT DAC, DSO6, LLP-6 | Texas Instruments | DAC101C081CISDX/NOPB vs DAC101C081CISD |
DAC101C081CISD/NOPB | 10-Bit Micro Power Digital-to-Analog Converter with an I2C-Compatible Interface 6-WSON | Texas Instruments | DAC101C081CISDX/NOPB vs DAC101C081CISD/NOPB |
DAC101C081CISDX | SERIAL INPUT LOADING, 4.5us SETTLING TIME, 10-BIT DAC, DSO6, LLP-6 | Texas Instruments | DAC101C081CISDX/NOPB vs DAC101C081CISDX |
DAC101C081CISDX | IC SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 10-BIT DAC, DSO6, LLP-6, Digital to Analog Converter | National Semiconductor Corporation | DAC101C081CISDX/NOPB vs DAC101C081CISDX |
DAC101C081CISD | IC SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 10-BIT DAC, DSO6, LLP-6, Digital to Analog Converter | National Semiconductor Corporation | DAC101C081CISDX/NOPB vs DAC101C081CISD |