-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-Bit Micro Power Digital-to-Analog Converter with an I2C-Compatible Interface 6-SOT-23-THIN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-44252-1-ND
|
DigiKey | IC DAC 10BIT V-OUT TSOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7221 / $1.6400 | Buy Now |
DISTI #
926-D101C081CIMKXNPB
|
Mouser Electronics | Digital to Analog Converters - DAC 10-Bit Micro Power Digital-to-Analog Converter with an I2C-Compatible Interface 6-SOT-23-THIN -40 to 125 RoHS: Compliant | 0 |
|
$0.7220 / $0.7490 | Order Now |
|
Ameya Holding Limited | DAC 10BIT MICROPWR I2C TSOT23-6 | 10108 |
|
RFQ | |
|
Chip1Cloud | DAC 10BIT MICROPWR I2C TSOT23-6 / DAC 1-CH Resistor-String 10-bit 6-Pin TSOT-23 T/R | 7500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC101C081CIMKX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC101C081CIMKX/NOPB
Texas Instruments
10-Bit Micro Power Digital-to-Analog Converter with an I2C-Compatible Interface 6-SOT-23-THIN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT | |
Package Description | TSOP, TSOP6,.11,37 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.18 MHz | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 6 µs | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 0.214 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for DAC101C081CIMKX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC101C081CIMKX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC101C081CIMK/NOPB | 10-Bit Micro Power Digital-to-Analog Converter with an I2C-Compatible Interface 6-SOT-23-THIN -40 to 125 | Texas Instruments | DAC101C081CIMKX/NOPB vs DAC101C081CIMK/NOPB |
DAC101C081CIMKX | SERIAL INPUT LOADING, 4.5us SETTLING TIME, 10-BIT DAC, PDSO6, TSOT-6 | Texas Instruments | DAC101C081CIMKX/NOPB vs DAC101C081CIMKX |
DAC101C081CIMKX | IC SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 10-BIT DAC, PDSO6, TSOT-6, Digital to Analog Converter | National Semiconductor Corporation | DAC101C081CIMKX/NOPB vs DAC101C081CIMKX |
DAC101C081CIMK | IC 10-BIT DAC, Digital to Analog Converter | Texas Instruments | DAC101C081CIMKX/NOPB vs DAC101C081CIMK |