Part Details for DAC101C081CIMK by National Semiconductor Corporation
Overview of DAC101C081CIMK by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAC101C081CIMK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 10-Bit Micro Power Digital-to-Analog Converter with an I2C-Compatible Interface | 2000 |
|
RFQ |
Part Details for DAC101C081CIMK
DAC101C081CIMK CAD Models
DAC101C081CIMK Part Data Attributes
|
DAC101C081CIMK
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DAC101C081CIMK
National Semiconductor Corporation
IC SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 10-BIT DAC, PDSO6, TSOT-6, Digital to Analog Converter
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | VSSOP, TSOP6,.11,37 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.97 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Settling Time-Max | 6 µs | |
Settling Time-Nom (tstl) | 4.5 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.65 mm |
Alternate Parts for DAC101C081CIMK
This table gives cross-reference parts and alternative options found for DAC101C081CIMK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC101C081CIMK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC101C081CIMK/NOPB | 10-Bit Micro Power Digital-to-Analog Converter with an I2C-Compatible Interface 6-SOT-23-THIN -40 to 125 | Texas Instruments | DAC101C081CIMK vs DAC101C081CIMK/NOPB |
DAC101C081CIMKX | SERIAL INPUT LOADING, 4.5us SETTLING TIME, 10-BIT DAC, PDSO6, TSOT-6 | Texas Instruments | DAC101C081CIMK vs DAC101C081CIMKX |
DAC101C081CIMKX | IC SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 10-BIT DAC, PDSO6, TSOT-6, Digital to Analog Converter | National Semiconductor Corporation | DAC101C081CIMK vs DAC101C081CIMKX |
DAC101C081CIMK | IC 10-BIT DAC, Digital to Analog Converter | Texas Instruments | DAC101C081CIMK vs DAC101C081CIMK |
DAC101C081CIMKX/NOPB | 10-Bit Micro Power Digital-to-Analog Converter with an I2C-Compatible Interface 6-SOT-23-THIN -40 to 125 | Texas Instruments | DAC101C081CIMK vs DAC101C081CIMKX/NOPB |