Part Details for DAC0801LCM by Texas Instruments
Overview of DAC0801LCM by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Part Details for DAC0801LCM
DAC0801LCM CAD Models
DAC0801LCM Part Data Attributes
|
DAC0801LCM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC0801LCM
Texas Instruments
PARALLEL, 8 BITS INPUT LOADING, 0.1us SETTLING TIME, 8-BIT DAC, PDSO16, PLASTIC, SOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, SOP16,.25 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Linearity Error-Max (EL) | 0.39% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Max | ||
Settling Time-Nom (tstl) | 0.1 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for DAC0801LCM
This table gives cross-reference parts and alternative options found for DAC0801LCM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC0801LCM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJMDAC-08MC-(TE1) | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.085us Settling Time, PDSO16, DMP-16 | New Japan Radio Co Ltd | DAC0801LCM vs NJMDAC-08MC-(TE1) |
933650380602 | IC PARALLEL, 8 BITS INPUT LOADING, 0.07 us SETTLING TIME, 8-BIT DAC, PDSO16, PLASTIC, SOT-109, SO-16, Digital to Analog Converter | NXP Semiconductors | DAC0801LCM vs 933650380602 |
DAC-08ED | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.085us Settling Time, PDSO16, PLASTIC, SO-16 | Motorola Semiconductor Products | DAC0801LCM vs DAC-08ED |
DAC08ES | 8-Bit, High Speed, Multiplying D/A Converter (Universal Digital Logic Interface) | Analog Devices Inc | DAC0801LCM vs DAC08ES |
DAC-08EDR2 | PARALLEL, 8 BITS INPUT LOADING, 0.07us SETTLING TIME, 8-BIT DAC, PDSO16, PLASTIC, SOIC-16 | onsemi | DAC0801LCM vs DAC-08EDR2 |
DAC08CS | 8-Bit, High Speed, Multiplying D/A Converter (Universal Digital Logic Interface) | Analog Devices Inc | DAC0801LCM vs DAC08CS |
DAC08ESZ-REEL | 8-Bit, High Speed, Multiplying D/A Converter (Universal Digital Logic Interface) | Analog Devices Inc | DAC0801LCM vs DAC08ESZ-REEL |
DAC08CSZ-REEL | 8-Bit, High Speed, Multiplying D/A Converter (Universal Digital Logic Interface) | Analog Devices Inc | DAC0801LCM vs DAC08CSZ-REEL |
NJMDAC-08MC-(TE2) | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.085us Settling Time, PDSO16, DMP-16 | New Japan Radio Co Ltd | DAC0801LCM vs NJMDAC-08MC-(TE2) |
DAC0801LCM | IC PARALLEL, 8 BITS INPUT LOADING, 0.1 us SETTLING TIME, 8-BIT DAC, PDSO16, PLASTIC, SOP-16, Digital to Analog Converter | National Semiconductor Corporation | DAC0801LCM vs DAC0801LCM |