Part Details for 933650380602 by NXP Semiconductors
Overview of 933650380602 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 933650380602
933650380602 CAD Models
933650380602 Part Data Attributes
|
933650380602
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
933650380602
NXP Semiconductors
IC PARALLEL, 8 BITS INPUT LOADING, 0.07 us SETTLING TIME, 8-BIT DAC, PDSO16, PLASTIC, SOT-109, SO-16, Digital to Analog Converter
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 18 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 0.07 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for 933650380602
This table gives cross-reference parts and alternative options found for 933650380602. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933650380602, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJMDAC-08MC-(TE1) | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.085us Settling Time, PDSO16, DMP-16 | New Japan Radio Co Ltd | 933650380602 vs NJMDAC-08MC-(TE1) |
DAC-08ED | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.085us Settling Time, PDSO16, PLASTIC, SO-16 | Motorola Semiconductor Products | 933650380602 vs DAC-08ED |
DAC0801LCM | PARALLEL, 8 BITS INPUT LOADING, 0.1us SETTLING TIME, 8-BIT DAC, PDSO16, PLASTIC, SOP-16 | Texas Instruments | 933650380602 vs DAC0801LCM |
DAC08ES | 8-Bit, High Speed, Multiplying D/A Converter (Universal Digital Logic Interface) | Analog Devices Inc | 933650380602 vs DAC08ES |
DAC-08EDR2 | PARALLEL, 8 BITS INPUT LOADING, 0.07us SETTLING TIME, 8-BIT DAC, PDSO16, PLASTIC, SOIC-16 | onsemi | 933650380602 vs DAC-08EDR2 |
DAC08CS | 8-Bit, High Speed, Multiplying D/A Converter (Universal Digital Logic Interface) | Analog Devices Inc | 933650380602 vs DAC08CS |
DAC08ESZ-REEL | 8-Bit, High Speed, Multiplying D/A Converter (Universal Digital Logic Interface) | Analog Devices Inc | 933650380602 vs DAC08ESZ-REEL |
DAC08CSZ-REEL | 8-Bit, High Speed, Multiplying D/A Converter (Universal Digital Logic Interface) | Analog Devices Inc | 933650380602 vs DAC08CSZ-REEL |
NJMDAC-08MC-(TE2) | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.085us Settling Time, PDSO16, DMP-16 | New Japan Radio Co Ltd | 933650380602 vs NJMDAC-08MC-(TE2) |
DAC0801LCM | IC PARALLEL, 8 BITS INPUT LOADING, 0.1 us SETTLING TIME, 8-BIT DAC, PDSO16, PLASTIC, SOP-16, Digital to Analog Converter | National Semiconductor Corporation | 933650380602 vs DAC0801LCM |