Part Details for DAC-08EN by Raytheon Semiconductor
Overview of DAC-08EN by Raytheon Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for DAC-08EN
DAC-08EN CAD Models
DAC-08EN Part Data Attributes:
|
DAC-08EN
Raytheon Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DAC-08EN
Raytheon Semiconductor
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.085us Settling Time, PDIP16,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RAYTHEON SEMICONDUCTOR | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY, COMPLEMENTARY OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.19% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Settling Time-Max | ||
Settling Time-Nom (tstl) | 0.085 µs | |
Supply Current-Max | 7.8 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for DAC-08EN
This table gives cross-reference parts and alternative options found for DAC-08EN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC-08EN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC-08AD | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.085us Settling Time, CDIP16, | Raytheon Semiconductor | DAC-08EN vs DAC-08AD |
CY22395FXI | Clock Generator, 166MHz, CMOS, PDSO16, TSSOP-16 | Cypress Semiconductor | DAC-08EN vs CY22395FXI |
DAC-08CP | PARALLEL, 8 BITS INPUT LOADING, 0.085us SETTLING TIME, 8-BIT DAC, PDIP16, 648-08 | Motorola Mobility LLC | DAC-08EN vs DAC-08CP |
DAC-08EP | PARALLEL, 8 BITS INPUT LOADING, 0.085us SETTLING TIME, 8-BIT DAC, PDIP16, 648-08 | Motorola Mobility LLC | DAC-08EN vs DAC-08EP |
DAC-08D | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.085us Settling Time, CDIP16, | Raytheon Semiconductor | DAC-08EN vs DAC-08D |
CY22395FXIT | Clock Generator, 166MHz, CMOS, PDSO16, TSSOP-16 | Cypress Semiconductor | DAC-08EN vs CY22395FXIT |
DAC-08HQ | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.085us Settling Time, CDIP16, 620-10 | Motorola Semiconductor Products | DAC-08EN vs DAC-08HQ |
DAC-08EQ | PARALLEL, 8 BITS INPUT LOADING, 0.085us SETTLING TIME, 8-BIT DAC, CDIP16, 620-10 | Motorola Mobility LLC | DAC-08EN vs DAC-08EQ |
DAC-08D/883B | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.085us Settling Time, CDIP16, | Raytheon Semiconductor | DAC-08EN vs DAC-08D/883B |
DAC-08HP | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.085us Settling Time, PDIP16, 648-08 | Motorola Semiconductor Products | DAC-08EN vs DAC-08HP |