Part Details for DA227-TP-HF by Micro Commercial Components
Overview of DA227-TP-HF by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for DA227-TP-HF
DA227-TP-HF CAD Models
DA227-TP-HF Part Data Attributes:
|
DA227-TP-HF
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
DA227-TP-HF
Micro Commercial Components
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G5 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for DA227-TP-HF
This table gives cross-reference parts and alternative options found for DA227-TP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DA227-TP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DA227-TP | Rectifier Diode, | Micro Commercial Components | DA227-TP-HF vs DA227-TP |
MA4X160AG | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, ROHS COMPLIANT, MINI4-G3, 4 PIN | Panasonic Electronic Components | DA227-TP-HF vs MA4X160AG |
DA227FHTL | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, SC-82, 4 PIN | ROHM Semiconductor | DA227-TP-HF vs DA227FHTL |