Part Details for DA227FHTL by ROHM Semiconductor
Overview of DA227FHTL by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DA227FHTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC3833
|
Newark | Diode, Aec-Q101, 0.1A, 80V, Sot-343, Diode Configuration:Dual Isolated, Repetitive Reverse Voltage Vrrm Max:80V, Forward Current If(Av):100Ma, Forward Voltage Vf Max:1.2V, Reverse Recovery Time Trr Max:4Ns, Forward Surge Current Ifsmrohs Compliant: Yes |Rohm DA227FHTL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1250 / $0.4710 | Buy Now |
Part Details for DA227FHTL
DA227FHTL CAD Models
DA227FHTL Part Data Attributes:
|
DA227FHTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DA227FHTL
ROHM Semiconductor
Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, SC-82, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-G4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.15 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DA227FHTL
This table gives cross-reference parts and alternative options found for DA227FHTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DA227FHTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DA227-TP | Rectifier Diode, | Micro Commercial Components | DA227FHTL vs DA227-TP |
MA4X160AG | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, ROHS COMPLIANT, MINI4-G3, 4 PIN | Panasonic Electronic Components | DA227FHTL vs MA4X160AG |