Part Details for DA15SB by Amphenol FCi
Overview of DA15SB by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Part Details for DA15SB
DA15SB CAD Models
DA15SB Part Data Attributes:
|
DA15SB
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DA15SB
Amphenol FCi
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (8) OVER NICKEL | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN/CADMIUM/ZINC | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DA15SB
This table gives cross-reference parts and alternative options found for DA15SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DA15SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAE15SA191A197 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DA15SB vs DAE15SA191A197 |
DA-15S-T-N-S1R | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, | Japan Aviation Electronics Industry Limited | DA15SB vs DA-15S-T-N-S1R |
DAM15SMNM | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DA15SB vs DAM15SMNM |
DAM15SR | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DA15SB vs DAM15SR |
DA-15S1A1NT1 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DA15SB vs DA-15S1A1NT1 |
DA-15S0L2T1 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DA15SB vs DA-15S0L2T1 |
DA15S | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal | Amphenol FCi | DA15SB vs DA15S |