Part Details for DAE15SA191A197 by ITT Interconnect Solutions
Overview of DAE15SA191A197 by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAE15SA191A197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77453812
|
Verical | Conn D-Subminiature SKT 15 POS Solder Pot 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 124 |
|
$9.9584 / $13.2168 | Buy Now |
Part Details for DAE15SA191A197
DAE15SA191A197 CAD Models
DAE15SA191A197 Part Data Attributes
|
DAE15SA191A197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAE15SA191A197
ITT Interconnect Solutions
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAE15SA191A197
This table gives cross-reference parts and alternative options found for DAE15SA191A197. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAE15SA191A197, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DA-15S1A1NT1 | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Socket, | DAE15SA191A197 vs DA-15S1A1NT1 |
DA15S | Amphenol FCi | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal | DAE15SA191A197 vs DA15S |
DA-15S0L2T1 | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Socket, | DAE15SA191A197 vs DA-15S0L2T1 |
DAM15SMNM | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | DAE15SA191A197 vs DAM15SMNM |
DA-15ST1 | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Socket, | DAE15SA191A197 vs DA-15ST1 |
DAM15SR | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | DAE15SA191A197 vs DAM15SR |
DA15SB | Amphenol FCi | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal | DAE15SA191A197 vs DA15SB |