-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7 SEG NUMERIC DISPLAY, SUPER BRIGHT YELLOW, 20.32mm, ROHS COMPLIANT PACKAGE-18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R8A77343DA08BG#U0 | Renesas Electronics Corporation | 32-bit Microcontrollers |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-DA08-11SYKWA
|
Mouser Electronics | LED Displays & Accessories .8" DUAL DIGIT YEL LED DISPLAY RoHS: Compliant | 0 |
|
$1.5500 / $1.6500 | Order Now |
DISTI #
000000000004087861
|
Sager | LED Displays & Accessories .8 DUAL DIGIT YEL LED DISPLAY | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DA08-11SYKWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
DA08-11SYKWA
Kingbright
7 SEG NUMERIC DISPLAY, SUPER BRIGHT YELLOW, 20.32mm, ROHS COMPLIANT PACKAGE-18
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-18 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT YELLOW | |
Configuration | COMMON ANODE, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 20.32 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |
This table gives cross-reference parts and alternative options found for DA08-11SYKWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DA08-11SYKWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSC05-11SYKWA | 16 Seg Alphanumeric LED Display, Super Bright Yellow, 12.7mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | DA08-11SYKWA vs PSC05-11SYKWA |
DA56-11SYKWA | Smart/Normal 7 Seg Numeric LED Display, Super Bright Yellow, 14.22mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | DA08-11SYKWA vs DA56-11SYKWA |
DC56-11SYKWA | Smart/Normal 7 Seg Numeric LED Display, Super Bright Yellow, 14.22mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | DA08-11SYKWA vs DC56-11SYKWA |
DC08-11SYKWA | 7 SEG NUMERIC DISPLAY, SUPER BRIGHT YELLOW, 20.32mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | DA08-11SYKWA vs DC08-11SYKWA |
PSC08-12SYKWA | 16 SEG ALPHANUMERIC DISPLAY, SUPER BRIGHT YELLOW, 20.32mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | DA08-11SYKWA vs PSC08-12SYKWA |
PSA05-12SYKWA | 16 Seg Alphanumeric LED Display, Super Bright Yellow, 12.7mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | DA08-11SYKWA vs PSA05-12SYKWA |
DC56-51SYKWA | Smart/Normal 7 Seg Numeric LED Display, Super Bright Yellow, 14.22mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | DA08-11SYKWA vs DC56-51SYKWA |
PSA05-11SYKWA | 16 Seg Alphanumeric LED Display, Super Bright Yellow, 12.7mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | DA08-11SYKWA vs PSA05-11SYKWA |
PDA54-12SYKWA | 14 SEG ALPHANUMERIC DISPLAY, SUPER BRIGHT YELLOW, 13.8mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | DA08-11SYKWA vs PDA54-12SYKWA |