D90BN112M1PBD
Knowles Capacitors
Description: Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BN, 0.0011uF, 1009,

Overview of D90BN112M1PBD by Knowles Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Entertainment and Gaming

CAD Models for D90BN112M1PBD by Knowles Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D90BN112M1PBD by Knowles Capacitors

D90BN112M1PBD
Knowles Capacitors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
Package Description
, 1009
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.0011 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.254 mm
JESD-609 Code
e4
Length
2.54 mm
Mounting Feature
SURFACE MOUNT
Multilayer
No
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Size Code
1009
Surface Mount
YES
Temperature Characteristics Code
BN
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Terminal Shape
ONE SURFACE
Width
2.286 mm
Want to compare parts?
  1. D90BN112M1PBD
    Knowles Capacitors
    Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BN, 0.0011uF, 1009,
    VS

Alternate Parts for D90BN112M1PBD

This table gives cross-reference parts and alternative options found for D90BN112M1PBD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D90BN112M1PBD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D90BN112M1MY Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BN, 0.0011uF, 1009, Knowles Capacitors D90BN112M1PBD vs D90BN112M1MY
D90BN112M1MB Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BN, 0.0011uF, 1009, Knowles Capacitors D90BN112M1PBD vs D90BN112M1MB
D90BN112M1PBE Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BN, 0.0011uF, 1009, Knowles Capacitors D90BN112M1PBD vs D90BN112M1PBE
D90BN112M1PAT Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BN, 0.0011uF, 1009, Knowles Capacitors D90BN112M1PBD vs D90BN112M1PAT
D90BN112M1PBT Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BN, 0.0011uF, 1009, Knowles Capacitors D90BN112M1PBD vs D90BN112M1PBT
D90BN112M1TX Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BN, 0.0011uF, 1009, Knowles Capacitors D90BN112M1PBD vs D90BN112M1TX
D90BN112M1MAT Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BN, 0.0011uF, 1009, Knowles Capacitors D90BN112M1PBD vs D90BN112M1MAT
D90BN112M1PDE Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BN, 0.0011uF, 1009, Knowles Capacitors D90BN112M1PBD vs D90BN112M1PDE
D90BN112M1TET Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BN, 0.0011uF, 1009, Knowles Capacitors D90BN112M1PBD vs D90BN112M1TET
D90BN112M1MET Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BN, 0.0011uF, 1009, Knowles Capacitors D90BN112M1PBD vs D90BN112M1MET

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D90BN112M1PBD by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D90BN112M1PBD by Knowles Capacitors

Select Manufacturer
Which Manufacturer of D90BN112M1PBD would you like to use for your alert(s)?
  • Please alert me when D90BN112M1PBD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D90BN112M1PBD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D90BN112M1PBD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D90BN112M1PBD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D90BN112M1PBD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D90BN112M1PBD by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: