Part Details for D90BN112M1PBE by Knowles Capacitors
Overview of D90BN112M1PBE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Part Details for D90BN112M1PBE
D90BN112M1PBE CAD Models
D90BN112M1PBE Part Data Attributes
|
D90BN112M1PBE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D90BN112M1PBE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BN, 0.0011uF, 1009,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1009 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.254 mm | |
JESD-609 Code | e4 | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1009 | |
Surface Mount | YES | |
Temperature Characteristics Code | BN | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 2.286 mm |
Alternate Parts for D90BN112M1PBE
This table gives cross-reference parts and alternative options found for D90BN112M1PBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D90BN112M1PBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D90BN112M1MY | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BN, 0.0011uF, 1009, | Knowles Capacitors | D90BN112M1PBE vs D90BN112M1MY |
D90BN112M1MB | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BN, 0.0011uF, 1009, | Knowles Capacitors | D90BN112M1PBE vs D90BN112M1MB |
D90BN112M1PAT | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BN, 0.0011uF, 1009, | Knowles Capacitors | D90BN112M1PBE vs D90BN112M1PAT |
D90BN112M1PBT | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BN, 0.0011uF, 1009, | Knowles Capacitors | D90BN112M1PBE vs D90BN112M1PBT |
D90BN112M1TX | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BN, 0.0011uF, 1009, | Knowles Capacitors | D90BN112M1PBE vs D90BN112M1TX |
D90BN112M1MAT | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BN, 0.0011uF, 1009, | Knowles Capacitors | D90BN112M1PBE vs D90BN112M1MAT |
D90BN112M1PDE | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BN, 0.0011uF, 1009, | Knowles Capacitors | D90BN112M1PBE vs D90BN112M1PDE |
D90BN112M1TET | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BN, 0.0011uF, 1009, | Knowles Capacitors | D90BN112M1PBE vs D90BN112M1TET |
D90BN112M1MET | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BN, 0.0011uF, 1009, | Knowles Capacitors | D90BN112M1PBE vs D90BN112M1MET |
D90BN112M1TYE | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BN, 0.0011uF, 1009, | Knowles Capacitors | D90BN112M1PBE vs D90BN112M1TYE |