Part Details for D90BC221D1SBD by Knowles Capacitors
Overview of D90BC221D1SBD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D90BC221D1SBD
D90BC221D1SBD CAD Models
D90BC221D1SBD Part Data Attributes
|
D90BC221D1SBD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D90BC221D1SBD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 0.2273% +Tol, 0.2273% -Tol, BC, 0.00022uF, 1009,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1009 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.254 mm | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 0.2273% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 0.2273% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1009 | |
Surface Mount | YES | |
Temperature Characteristics Code | BC | |
Terminal Shape | FLAT | |
Width | 2.286 mm |
Alternate Parts for D90BC221D1SBD
This table gives cross-reference parts and alternative options found for D90BC221D1SBD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D90BC221D1SBD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D90BC221D1AXT | Ceramic Capacitor, Ceramic, 100V, 0.2273% +Tol, 0.2273% -Tol, BC, 0.00022uF, 1009, | Knowles Capacitors | D90BC221D1SBD vs D90BC221D1AXT |
D90BC221D1AXD | Ceramic Capacitor, Ceramic, 100V, 0.2273% +Tol, 0.2273% -Tol, BC, 0.00022uF, 1009, | Knowles Capacitors | D90BC221D1SBD vs D90BC221D1AXD |
D90BC221D1SX | Ceramic Capacitor, Ceramic, 100V, 0.2273% +Tol, 0.2273% -Tol, BC, 0.00022uF, 1009, | Knowles Capacitors | D90BC221D1SBD vs D90BC221D1SX |
D90BC221D1AXE | Ceramic Capacitor, Ceramic, 100V, 0.2273% +Tol, 0.2273% -Tol, BC, 0.00022uF, 1009, | Knowles Capacitors | D90BC221D1SBD vs D90BC221D1AXE |
D90BC221D1SAE | Ceramic Capacitor, Ceramic, 100V, 0.2273% +Tol, 0.2273% -Tol, BC, 0.00022uF, 1009, | Knowles Capacitors | D90BC221D1SBD vs D90BC221D1SAE |
D90BC221D1SB | Ceramic Capacitor, Ceramic, 100V, 0.2273% +Tol, 0.2273% -Tol, BC, 0.00022uF, 1009, | Knowles Capacitors | D90BC221D1SBD vs D90BC221D1SB |
D90BC221D1AAE | Ceramic Capacitor, Ceramic, 100V, 0.2273% +Tol, 0.2273% -Tol, BC, 0.00022uF, 1009, | Knowles Capacitors | D90BC221D1SBD vs D90BC221D1AAE |
D90BC221D1SDD | Ceramic Capacitor, Ceramic, 100V, 0.2273% +Tol, 0.2273% -Tol, BC, 0.00022uF, 1009, | Knowles Capacitors | D90BC221D1SBD vs D90BC221D1SDD |
D90BC221D1AX | Ceramic Capacitor, Ceramic, 100V, 0.2273% +Tol, 0.2273% -Tol, BC, 0.00022uF, 1009, | Knowles Capacitors | D90BC221D1SBD vs D90BC221D1AX |
D90BC221D1SBE | Ceramic Capacitor, Ceramic, 100V, 0.2273% +Tol, 0.2273% -Tol, BC, 0.00022uF, 1009, | Knowles Capacitors | D90BC221D1SBD vs D90BC221D1SBE |