Part Details for D90BC221D1SBE by Knowles Capacitors
Overview of D90BC221D1SBE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D90BC221D1SBE
D90BC221D1SBE CAD Models
D90BC221D1SBE Part Data Attributes
|
D90BC221D1SBE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D90BC221D1SBE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 0.2273% +Tol, 0.2273% -Tol, BC, 0.00022uF, 1009,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1009 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.254 mm | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 0.2273% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 0.2273% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1009 | |
Surface Mount | YES | |
Temperature Characteristics Code | BC | |
Terminal Shape | FLAT | |
Width | 2.286 mm |
Alternate Parts for D90BC221D1SBE
This table gives cross-reference parts and alternative options found for D90BC221D1SBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D90BC221D1SBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D90BC221D1SAD | Ceramic Capacitor, Ceramic, 100V, 0.2273% +Tol, 0.2273% -Tol, BC, 0.00022uF, 1009, | Knowles Capacitors | D90BC221D1SBE vs D90BC221D1SAD |
D90BC221D1AYT | Ceramic Capacitor, Ceramic, 100V, 0.2273% +Tol, 0.2273% -Tol, BC, 0.00022uF, 1009, | Knowles Capacitors | D90BC221D1SBE vs D90BC221D1AYT |
D90BC221D1SDD | Ceramic Capacitor, Ceramic, 100V, 0.2273% +Tol, 0.2273% -Tol, BC, 0.00022uF, 1009, | Knowles Capacitors | D90BC221D1SBE vs D90BC221D1SDD |
D90BC221D1ADE | Ceramic Capacitor, Ceramic, 100V, 0.2273% +Tol, 0.2273% -Tol, BC, 0.00022uF, 1009, | Knowles Capacitors | D90BC221D1SBE vs D90BC221D1ADE |
D90BC221D1SEE | Ceramic Capacitor, Ceramic, 100V, 0.2273% +Tol, 0.2273% -Tol, BC, 0.00022uF, 1009, | Knowles Capacitors | D90BC221D1SBE vs D90BC221D1SEE |
D90BC221D1SYE | Ceramic Capacitor, Ceramic, 100V, 0.2273% +Tol, 0.2273% -Tol, BC, 0.00022uF, 1009, | Knowles Capacitors | D90BC221D1SBE vs D90BC221D1SYE |
D90BC221D1AXE | Ceramic Capacitor, Ceramic, 100V, 0.2273% +Tol, 0.2273% -Tol, BC, 0.00022uF, 1009, | Knowles Capacitors | D90BC221D1SBE vs D90BC221D1AXE |
D90BC221D1AE | Ceramic Capacitor, Ceramic, 100V, 0.2273% +Tol, 0.2273% -Tol, BC, 0.00022uF, 1009, | Knowles Capacitors | D90BC221D1SBE vs D90BC221D1AE |
D90BC221D1AET | Ceramic Capacitor, Ceramic, 100V, 0.2273% +Tol, 0.2273% -Tol, BC, 0.00022uF, 1009, | Knowles Capacitors | D90BC221D1SBE vs D90BC221D1AET |
D90BC221D1ABD | Ceramic Capacitor, Ceramic, 100V, 0.2273% +Tol, 0.2273% -Tol, BC, 0.00022uF, 1009, | Knowles Capacitors | D90BC221D1SBE vs D90BC221D1ABD |