Part Details for D8740270GTH by RF Micro Devices Inc
Overview of D8740270GTH by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D8740270GTH
D8740270GTH CAD Models
D8740270GTH Part Data Attributes
|
D8740270GTH
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
D8740270GTH
RF Micro Devices Inc
Wide Band Low Power Amplifier, 40MHz Min, 870MHz Max, 1 Func, Hybrid, ROHS COMPLIANT, SOT-115J, 7 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | SOT-115J | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 75 Ω | |
Construction | MODULE | |
Gain | 27 dB | |
Number of Functions | 1 | |
Operating Frequency-Max | 870 MHz | |
Operating Frequency-Min | 40 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-115J | |
Power Supplies | 24 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 440 mA | |
Technology | HYBRID |
Alternate Parts for D8740270GTH
This table gives cross-reference parts and alternative options found for D8740270GTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D8740270GTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R2005300L | Wide Band High Power Amplifier, 5MHz Min, 200MHz Max, 1 Func, Hybrid, SOT-115J, 7 PIN | Qorvo | D8740270GTH vs R2005300L |
S8740240P | Wide Band Low Power Amplifier, 40MHz Min, 870MHz Max, 1 Func, GAAS, SOT-115J, 7 PIN | Qorvo | D8740270GTH vs S8740240P |
D10040200PH1 | Wide Band High Power Amplifier, 45MHz Min, 1000MHz Max, 1 Func, Hybrid, | RF Micro Devices Inc | D8740270GTH vs D10040200PH1 |
D10040200PL1 | Wide Band High Power Amplifier, 45MHz Min, 1000MHz Max, 1 Func, Hybrid, ROHS COMPLIANT, SOT-115J, 7 PIN | RF Micro Devices Inc | D8740270GTH vs D10040200PL1 |
R2005240 | Wide Band High Power Amplifier, 5MHz Min, 200MHz Max, 1 Func, Hybrid, SOT-115J, 7 PIN | RF Micro Devices Inc | D8740270GTH vs R2005240 |
R3005300L | Wide Band Low Power Amplifier, 5MHz Min, 300MHz Max, 1 Func, Hybrid, | Qorvo | D8740270GTH vs R3005300L |
D10040180GTH | Wide Band High Power Amplifier, 40MHz Min, 1000MHz Max, 1 Func, GAAS, SOT-115J, 7 PIN | Qorvo | D8740270GTH vs D10040180GTH |
D10040230PL1 | Wide Band Medium Power Amplifier, 45MHz Min, 1000MHz Max, 1 Func, Hybrid, ROHS COMPLIANT, SOT-115J, 7 PIN | Qorvo | D8740270GTH vs D10040230PL1 |
D10040230PH1 | Wide Band High Power Amplifier, 45MHz Min, 1000MHz Max, 1 Func, Hybrid, | Qorvo | D8740270GTH vs D10040230PH1 |
D10040230PH1 | Wide Band High Power Amplifier, 45MHz Min, 1000MHz Max, 1 Func, Hybrid, | RF Micro Devices Inc | D8740270GTH vs D10040230PH1 |