There are no models available for this part yet.
Overview of D7358ZOV140RA01 by Maida Development Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
CAD Models for D7358ZOV140RA01 by Maida Development Company
Part Data Attributes for D7358ZOV140RA01 by Maida Development Company
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
MAIDA DEVELOPMENT CO
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Circuit RMS Voltage-Max
|
14 V
|
Energy Absorbing Capacity-Max
|
1.3 J
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
DISK PACKAGE
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Working Voltage
|
18 V
|
Alternate Parts for D7358ZOV140RA01
This table gives cross-reference parts and alternative options found for D7358ZOV140RA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D7358ZOV140RA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERZVE7V220 | Varistor, 18V, 1.3J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | D7358ZOV140RA01 vs ERZVE7V220 |
CV514K07B | RESISTOR, VOLTAGE DEPENDENT, 18V, 1.3J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | D7358ZOV140RA01 vs CV514K07B |
D7344ZOV140RA01 | Varistor, 18V, 1.3J, Through Hole Mount | Maida Development Company | D7358ZOV140RA01 vs D7344ZOV140RA01 |
0070.1421.A2 | RESISTOR, VOLTAGE DEPENDENT, 18V, 1.3J, THROUGH HOLE MOUNT, ROHS COMPLIANT | Schurter Electronic Components | D7358ZOV140RA01 vs 0070.1421.A2 |
ERZV07V220CS | Varistor, 18V, 1.3J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | D7358ZOV140RA01 vs ERZV07V220CS |
VZ07D220KBSB | Varistor, 18V, 1.3J, Through Hole Mount | World Products Inc | D7358ZOV140RA01 vs VZ07D220KBSB |
SR220K07DS | Varistor, 18V, 1.3J, Through Hole Mount, RADIAL LEADED | Walsin Technology Corporation | D7358ZOV140RA01 vs SR220K07DS |
ERZV07D220CS | Varistor, 18V, 1.3J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | D7358ZOV140RA01 vs ERZV07D220CS |
ERZVD7V220 | Varistor, 18V, 1.3J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | D7358ZOV140RA01 vs ERZVD7V220 |
D737ZOV140RA01 | Varistor, 18V, 1.3J, Through Hole Mount | Maida Development Company | D7358ZOV140RA01 vs D737ZOV140RA01 |