D7358ZOV140RA01 vs ERZV07V220CS feature comparison

D7358ZOV140RA01 Maida Development Company

Buy Now Datasheet

ERZV07V220CS Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer MAIDA DEVELOPMENT CO PANASONIC CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 14 V 14 V
Energy Absorbing Capacity-Max 1.3 J 1.3 J
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish TIN TIN
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 18 V 18 V
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description RADIAL LEADED
Factory Lead Time 18 Weeks
Category CO2 Kg 4.54
Compliance Temperature Grade Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source Conflict Minerals Statement
Rated Power Dissipation (P) 0.02 W

Compare D7358ZOV140RA01 with alternatives

Compare ERZV07V220CS with alternatives