D70BG131M1LDT
Knowles Capacitors
Description: Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BG, 0.00013uF, 0707,

Overview of D70BG131M1LDT by Knowles Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for D70BG131M1LDT by Knowles Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D70BG131M1LDT by Knowles Capacitors

D70BG131M1LDT
Knowles Capacitors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
Package Description
, 0707
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.00013 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.203 mm
Length
1.778 mm
Mounting Feature
SURFACE MOUNT
Multilayer
No
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Non-Specified
Packing Method
TR
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Size Code
0707
Surface Mount
YES
Temperature Characteristics Code
BG
Terminal Shape
FLAT; ONE SURFACE
Width
1.778 mm
Want to compare parts?
  1. D70BG131M1LDT
    Knowles Capacitors
    Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BG, 0.00013uF, 0707,
    VS

Alternate Parts for D70BG131M1LDT

This table gives cross-reference parts and alternative options found for D70BG131M1LDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D70BG131M1LDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D70BG131M1LBE Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BG, 0.00013uF, 0707, Knowles Capacitors D70BG131M1LDT vs D70BG131M1LBE
D70BG131M1LEE Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BG, 0.00013uF, 0707, Knowles Capacitors D70BG131M1LDT vs D70BG131M1LEE
D70BG131M1LBT Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BG, 0.00013uF, 0707, Knowles Capacitors D70BG131M1LDT vs D70BG131M1LBT
D70BG131M1LXD Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BG, 0.00013uF, 0707, Knowles Capacitors D70BG131M1LDT vs D70BG131M1LXD
D70BG131M1LAD Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BG, 0.00013uF, 0707, Knowles Capacitors D70BG131M1LDT vs D70BG131M1LAD
D70BG131M1LA Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BG, 0.00013uF, 0707, Knowles Capacitors D70BG131M1LDT vs D70BG131M1LA
D70BG131M1LXE Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BG, 0.00013uF, 0707, Knowles Capacitors D70BG131M1LDT vs D70BG131M1LXE
D70BG131M1LY Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BG, 0.00013uF, 0707, Knowles Capacitors D70BG131M1LDT vs D70BG131M1LY
D70BG131M1LED Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BG, 0.00013uF, 0707, Knowles Capacitors D70BG131M1LDT vs D70BG131M1LED
D70BG131M1LDE Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BG, 0.00013uF, 0707, Knowles Capacitors D70BG131M1LDT vs D70BG131M1LDE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D70BG131M1LDT by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D70BG131M1LDT by Knowles Capacitors

Select Manufacturer
Which Manufacturer of D70BG131M1LDT would you like to use for your alert(s)?
  • Please alert me when D70BG131M1LDT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D70BG131M1LDT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D70BG131M1LDT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D70BG131M1LDT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D70BG131M1LDT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D70BG131M1LDT by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: