Part Details for D70BG131M1LAD by Knowles Capacitors
Overview of D70BG131M1LAD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D70BG131M1LAD
D70BG131M1LAD CAD Models
D70BG131M1LAD Part Data Attributes
|
D70BG131M1LAD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D70BG131M1LAD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BG, 0.00013uF, 0707,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0707 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.203 mm | |
Length | 1.778 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Non-Specified | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0707 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Terminal Shape | FLAT; ONE SURFACE | |
Width | 1.778 mm |
Alternate Parts for D70BG131M1LAD
This table gives cross-reference parts and alternative options found for D70BG131M1LAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D70BG131M1LAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D70BG131M1LXD | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BG, 0.00013uF, 0707, | Knowles Capacitors | D70BG131M1LAD vs D70BG131M1LXD |
D70BG131M1LAT | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BG, 0.00013uF, 0707, | Knowles Capacitors | D70BG131M1LAD vs D70BG131M1LAT |
D70BG131M1LBE | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BG, 0.00013uF, 0707, | Knowles Capacitors | D70BG131M1LAD vs D70BG131M1LBE |
D70BG131M1LDD | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BG, 0.00013uF, 0707, | Knowles Capacitors | D70BG131M1LAD vs D70BG131M1LDD |
D70BG131M1LYD | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BG, 0.00013uF, 0707, | Knowles Capacitors | D70BG131M1LAD vs D70BG131M1LYD |
D70BG131M1LDT | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BG, 0.00013uF, 0707, | Knowles Capacitors | D70BG131M1LAD vs D70BG131M1LDT |
D70BG131M1LA | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BG, 0.00013uF, 0707, | Knowles Capacitors | D70BG131M1LAD vs D70BG131M1LA |
D70BG131M1LAE | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BG, 0.00013uF, 0707, | Knowles Capacitors | D70BG131M1LAD vs D70BG131M1LAE |
D70BG131M1LD | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BG, 0.00013uF, 0707, | Knowles Capacitors | D70BG131M1LAD vs D70BG131M1LD |
D70BG131M1LB | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BG, 0.00013uF, 0707, | Knowles Capacitors | D70BG131M1LAD vs D70BG131M1LB |